RS PRO Bow Shackle Zinc Plated Steel, 2 t
- RS-stocknr.:
- 312-3358
- Artikelnummer Distrelec:
- 303-90-948
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 26,37
(excl. BTW)
€ 31,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending
- 63 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,37 |
*prijsindicatie
- RS-stocknr.:
- 312-3358
- Artikelnummer Distrelec:
- 303-90-948
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Shackle | |
| Material | Zinc Plated Steel | |
| Shackle Type | Bow Shackle | |
| Pin Type | Split Pin | |
| Safe Working Load | 2t | |
| Shackle Diameter | 12.7mm | |
| Jaw Width | 20.6mm | |
| Pin Diameter | 16mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No 0 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Shackle | ||
Material Zinc Plated Steel | ||
Shackle Type Bow Shackle | ||
Pin Type Split Pin | ||
Safe Working Load 2t | ||
Shackle Diameter 12.7mm | ||
Jaw Width 20.6mm | ||
Pin Diameter 16mm | ||
Finish Zinc Plated | ||
Standards/Approvals No 0 | ||
Vrijgesteld
- Land van herkomst:
- NL
RS PRO Bow Shackle, Zinc-Plated Steel, 2 t
This versatile bow shackle from RS PRO is suitable for lifting, load-securing and rigging applications. A large 'O'-shaped ring lets you secure this component to multi-leg slings when lifting large and bulky objects, helping to sustain loads from different directions.
The shackle is made from galvanised alloy steel so you can be sure it'll last even in tough industrial environments. A zinc-plated finish makes it more resistant to damage from rust and corrosion. The shackle can handle heavy loads of up to 2 t and comes with a safety pin to secure it for permanent applications.
This unit is manufactured to BS EN 13889-2003 (British Standards and European Standards) and the United States RR-C-271D type IVA standards for chains. These standards assure your safety and security during use. This type of product is typically found in the construction and power generation industries.
Features and Benefits
• Zinc-plated finish
• Jaw width of 20.6 mm
• Zinc-plated steel material
• Pin diameter of 16 mm
• Split pin type
• Safe working load of 2 t
• Shackle diameter of 12.7 mm
• Bow shackle type
Gerelateerde Links
- RS PRO Bow Shackle Zinc Plated Steel, 2 t
- RS PRO Bow Shackle Zinc Plated Steel, 1 t
- RS PRO Bow Shackle Zinc Plated Steel, 4.75 t
- RS PRO Bow Shackle Zinc Plated Steel, 6.5 t
- RS PRO Bow Shackle Zinc Plated Steel, 3.25 t
- RS PRO Bow Shackle Zinc Plated Steel, 1.5 t
- RS PRO Bow Shackle Zinc Plated Steel, 750 kg
- RS PRO Bow Shackle Zinc Plated Steel, 500 kg