RS PRO Shaft Collar, One Piece, Clamp Screw, OD 1.5 in OD, W 0.5in, Steel
- RS-stocknr.:
- 145-682
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 4,46
(excl. BTW)
€ 5,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 19 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,46 |
*prijsindicatie
- RS-stocknr.:
- 145-682
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Shaft Collar | |
| Bore Diameter | 3/4in | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 1.5in | |
| Fastening | Clamp Screw | |
| Width | 0.5in | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Shaft Collar | ||
Bore Diameter 3/4in | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 1.5in | ||
Fastening Clamp Screw | ||
Width 0.5in | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
RS PRO Shaft Collar – Steel, One Piece, Imperial
Use these premium RS PRO shaft collars for applications needing precise component positioning or alignment. They provide a secure grip on mechanical parts around piping, shafts, and tubing. The one-piece imperial design allows for quick and easy installation, while the zinc-plated steel construction offers excellent impact and corrosion resistance, even in the toughest conditions.
Features and Benefits
Applications
Gerelateerde Links
- RS PRO Shaft Collar Clamp Screw W 0.5in, Steel
- RS PRO Shaft Collar Clamp Screw W 0.5in, Steel
- RS PRO Shaft Collar Clamp Screw W 0.5in, Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Steel
- RS PRO Shaft Collar Clamp Screw W 0.406in, Steel
- RS PRO Shaft Collar Clamp Screw W 0.281in, Steel
- Huco Shaft Collar Clamp Screw W 15mm, Steel
- Huco Shaft Collar Clamp Screw W 15mm, Steel