RS PRO Super Fine Rectangular Sharpening Stone, 102 mm x 19mm
- RS-stocknr.:
- 315-6128
- Artikelnummer Distrelec:
- 304-19-296
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 46,46
(excl. BTW)
€ 56,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 38 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 46,46 |
*prijsindicatie
- RS-stocknr.:
- 315-6128
- Artikelnummer Distrelec:
- 304-19-296
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Sharpening Stone | |
| Grade | Super Fine | |
| Stone Shape | Rectangular | |
| Width | 19mm | |
| Abrasive Material | Diamond | |
| Length | 102mm | |
| Stone Type | Folding | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Sharpening Stone | ||
Grade Super Fine | ||
Stone Shape Rectangular | ||
Width 19mm | ||
Abrasive Material Diamond | ||
Length 102mm | ||
Stone Type Folding | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- US
RS PRO Super Fine Rectangular Sharpening Stone, 102 mm x 19 mm
This RS PRO super fine rectangular sharpening stone is useful for when you need to sharpen or re-work your hardened metal tools or components. This product features an Eze-lap® diamond hone made of a stainless steel alloy that's evenly covered with industrial-grade diamond particles.
Diamond sharpening stones like this one are known for their excellent and consistent performance and resistance to corrosion and durability, so you can rest assured this product will last a long time. The product is bonded to plastic handles that you can fold to close, creating a safe protective case for the sharpening stone.
Keep this diamond sharpening stone handy to quickly sharpen anything with a cutting edge. You can use it with different types of steel. They are known to resist wear and retain their flatness so you can sharpen your tools more efficiently.
Features and Benefits
• Superfine grade
• Dimensions of 102 mm (length) x 19 mm (width)
• Rectangular stone shape
• Folding stone type
• Folding type
Gerelateerde Links
- Norton Fine Rectangular Sharpening Stone, 102 mm x 25mm x 13 mm
- RS PRO Medium Rectangular Sharpening Stone, 102 mm x 19mm x 229 mm
- Eze Lap Fine Rectangular Sharpening Stone, 51 mm x 19mm x 152 mm
- Norton Fine Round Sharpening Stone, 102 mm x 6.35mm
- Norton Fine Triangular Sharpening Stone, 102 mm x 13mm
- Norton Fine Triangular Sharpening Stone, 102 mm x 6mm
- Norton Fine Square Sharpening Stone, 102 mm x 13mm x 13 mm
- Norton Coarse/Fine Rectangular Sharpening Stone, 8 in x 2in x 1 in