Manorga 1 Shelf Shelving System x 1m, 4.5 t Load
- RS-stocknr.:
- 206-294
- Fabrikantnummer:
- BRNIVSUPRSLD10501
- Fabrikant:
- Manorga
Subtotaal (1 eenheid)*
€ 32,41
(excl. BTW)
€ 39,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 32,41 |
*prijsindicatie
- RS-stocknr.:
- 206-294
- Fabrikantnummer:
- BRNIVSUPRSLD10501
- Fabrikant:
- Manorga
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
| Merk | Manorga | |
| Product Type | Shelving System | |
| Sub Type | Rack Mount Shelf | |
| Number of Shelves | 1 | |
| Load Capacity | 4.5t | |
| Width | 1m | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Manorga | ||
Product Type Shelving System | ||
Sub Type Rack Mount Shelf | ||
Number of Shelves 1 | ||
Load Capacity 4.5t | ||
Width 1m | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- FR
The Manorga Epsivol is a highly modular shelving system compatible with 9 types of beams and 3 types of shelves. It allows for pre assembly of frames at the factory, saving up to 60% on assembly time. The system can be installed in multi tier configurations and features beams that are compatible with the Epsirack pallet rack. Additional versions include Epsivol One for reduced height up to 3 meters, Epsitable for work surfaces, Epsivol vertical for vertical storage, and Epsivol secure mesh for secure storage solutions.
Epoxy paint standard finish RAL 7024
Uprights 50x50x1.5 mm double perforation
Galvanized crossbars and diagonals profile C
Galvanized footplates 100x60x2 mm
Load capacity up to 1500 kg per level
Gerelateerde Links
- Manorga 1 Shelf Shelving System x 1m, 4.5 t Load
- Manorga 1 Shelf Shelving System x 1.25m, 4.5 t Load
- Manorga 1 Shelf Shelving System x 1.5m, 4.5 t Load
- Manorga Shelving System, 4.5 t Load
- Manorga Shelving System 4.5 t Load
- Manorga Shelving System 4.5 t Load
- Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System x 1m, 3 t Load
- Manorga Black RAL 7040 4 Shelf Shelving System, 3 t Load