Manorga Black RAL 7040 4 Shelf Shelving System, 3000 kg Load
- RS-stocknr.:
- 206-401
- Fabrikantnummer:
- BTL2TABTOLINC1250
- Fabrikant:
- Manorga
Subtotaal (1 partij van 2 eenheden)*
€ 199,69
(excl. BTW)
€ 241,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Partij(en) | Per partij | Per stuk* |
|---|---|---|
| 1 + | € 199,69 | € 99,845 |
*prijsindicatie
- RS-stocknr.:
- 206-401
- Fabrikantnummer:
- BTL2TABTOLINC1250
- Fabrikant:
- Manorga
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
| Merk | Manorga | |
| Product Type | Shelving System | |
| Sub Type | Shelf | |
| Number of Shelves | 4 | |
| Load Capacity | 3000kg | |
| Colour | Black RAL 7040 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Manorga | ||
Product Type Shelving System | ||
Sub Type Shelf | ||
Number of Shelves 4 | ||
Load Capacity 3000kg | ||
Colour Black RAL 7040 | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- FR
The Manorga Flexible Shelving System offers a wide range of accessories and features fast, easy, and tool free assembly. It can reach heights of up to 7500 mm and supports 150 kg per level for Adaptive and up to 330 kg per level for Adaptive XL. Designed for simple installations or multi tier setups, it is available in standard kits with 5 levels at 2000 mm or 6 levels at 2500 mm.
Side perforations every 25 mm
Front and back perforations every 50 mm
Permissible load up to 3000 kg
Plastic feet or galvanized footplates
Set of 2 M8 bolts included
High resistance epoxy paint
Gerelateerde Links
- Manorga Black RAL 7040 4 Shelf Shelving System, 3000 kg Load
- Manorga Black RAL 7040 4 Shelf Shelving System 3000 kg Load
- Manorga Black RAL 7040 4 Shelf Shelving System 3000 kg Load
- Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System, 3000 kg Load
- Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System x 1m, 3000 kg Load
- Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System x 1.25m, 3000 kg Load
- Cable Knives | Cable Stripping Knife
- Fluke Manometers