Treston Grey Steel Shelf, 400 mm x 740mm, 400 mm, 50 kg Load
- RS-stocknr.:
- 135-7242
- Fabrikantnummer:
- 852770-49
- Fabrikant:
- Treston
Subtotaal (1 eenheid)*
€ 116,78
(excl. BTW)
€ 141,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 116,78 |
*prijsindicatie
- RS-stocknr.:
- 135-7242
- Fabrikantnummer:
- 852770-49
- Fabrikant:
- Treston
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
| Merk | Treston | |
| Product Type | Shelf | |
| Load Capacity | 50kg | |
| Height | 400mm | |
| Width | 740mm | |
| Depth | 400mm | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Treston | ||
Product Type Shelf | ||
Load Capacity 50kg | ||
Height 400mm | ||
Width 740mm | ||
Depth 400mm | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
- Land van herkomst:
- FI
Steel Shelf with lip
A steel shelf with lip, suitable for any work station. Manufactured from powder coated steel and can be fitted straight or with 20° tilt, attaching easily to uprights and holding up to 110 lbs. Offering shelving to compliment any working area and maximise production space, whatever your environment.
Features and Benefits
• Suitable for M36 and M30 module sizes
• Attaches to upright frames
• Made from powder coated steel
Shelving Accessories
Note
This is shelf unit only. The rails need to be purchased separately.
Gerelateerde Links
- Treston Grey Steel Shelf x 740mm 50 kg Load
- Treston Grey Steel Shelf x 89mm 50 kg Load
- Treston Grey 1 Shelf Steel Shelving System 400 mm, 50 kg Load
- Treston Grey Steel Shelf x 89mm 50 kg Load
- Treston 2 Shelf Shelf x 1.37m 200 kg Load
- Treston Grey 1 Shelf Aluminium Shelving System 310 mm, 50 kg Load
- Treston Grey Steel Adjustable Shelf x 470mm 99.79 kg Load
- Treston Light Grey Bottom Shelf 500 mm, 40 kg Load