Manorga Galvanised 9 Shelf Extension Bay, 2 m x 1m, 400 mm, 150 kg Load
- RS-stocknr.:
- 267-8126
- Fabrikantnummer:
- BTVIS9N2H201040S1
- Fabrikant:
- Manorga
Subtotaal (1 eenheid)*
€ 767,22
(excl. BTW)
€ 928,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 767,22 |
*prijsindicatie
- RS-stocknr.:
- 267-8126
- Fabrikantnummer:
- BTVIS9N2H201040S1
- Fabrikant:
- Manorga
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
| Merk | Manorga | |
| Product Type | Extension Bay | |
| Number of Shelves | 9 | |
| Load Capacity | 150kg | |
| Height | 2m | |
| Width | 1m | |
| Depth | 400mm | |
| Colour | Galvanised | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Manorga | ||
Product Type Extension Bay | ||
Number of Shelves 9 | ||
Load Capacity 150kg | ||
Height 2m | ||
Width 1m | ||
Depth 400mm | ||
Colour Galvanised | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- FR
ADAPTIV is the steel shelving solution recognized as the most scalable and customizable on the market, thanks to its wide range of dimensions, load capacities, and accessories. ADAPTIV shelving complies with the FEM 10.2.06 standards for storage products set by the European Union.
Find ADAPTIV in the following environments: Industrial stores, IT storage rooms, Archive areas, Warehouses, Automotive garages... With its wide range of accessories, ADAPTIV adapts to all your needs. It is the scalable and customizable shelving system that provides a dedicated solution for each requirement. Take advantage of its numerous configurations, reaching heights of up to 3000mm and lengths of up to 1000mm, supporting loads of up to 330kg per level. Do you want to increase your maximum weight limit? The ADAPTIV makes it quick and easy with its optional reinforcements that can increase the load by 200%, from 150kg to 330kg with a simple shelf reinforcement. Take control of your storage space with unique and customized following elements that can be connected to the initial unit to create modular storage lengths composed of different bays. Consisting of 4 perforated uprights on the sides and front, steel shelves, crossbars, and feet to ensure stability, its versatile configurations enable you to tailor the product to your specific requirements. Customizable and scalable, ADAPTIV is the shelving system that will meet all your needs.
Advantages:
- Highly scalable and modular
- 3 ranges of load capacities for steel shelves: 150kg / 250kg / 300kg
- Grid shelf compatible with sprinkler systems
- Wide range of accessories
- Tool-free assembly
Kit Content
- 2 upright
- 2 mouting plates
- 11 shelves (9 inclined)
- 9 shelf end-stops
- 36 wire dividers
Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Gerelateerde Links
- Manorga Galvanised 4 Shelf Galvanised Steel Extension Bay 600 mm, 235 kg Load
- Manorga Galvanised 1 Shelf Galvanised Steel Extension Bay 800 mm, 215 kg Load
- Manorga Galvanised 5 Shelf Galvanised Steel Extension Bay 500 mm, 300 kg Load
- Manorga Galvanised 4 Shelf Galvanised Steel Extension Bay 800 mm, 215 kg Load
- Manorga Galvanised 1 Shelf Galvanised Steel Extension Bay 1 m, 159 kg Load
- Manorga Galvanised 5 Shelf Galvanised Steel Extension Bay 1 m, 159 kg Load
- Manorga Galvanised 4 Shelf Galvanised Steel Extension Bay 500 mm, 300 kg Load
- Manorga Galvanised 4 Shelf Galvanised Steel Extension Bay 388 mm, 221 kg Load