Manorga Grey 5 Shelf Sheet Steel Starter Bay, 2 m x 1.25m, 700 mm, 139 kg Load
- RS-stocknr.:
- 267-8183
- Fabrikantnummer:
- ZATUBIND2012705D1
- Fabrikant:
- Manorga
Subtotaal (1 eenheid)*
€ 307,95
(excl. BTW)
€ 372,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 307,95 |
*prijsindicatie
- RS-stocknr.:
- 267-8183
- Fabrikantnummer:
- ZATUBIND2012705D1
- Fabrikant:
- Manorga
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
| Merk | Manorga | |
| Product Type | Starter Bay | |
| Sub Type | Quickshelf | |
| Number of Shelves | 5 | |
| Load Capacity | 139kg | |
| Height | 2m | |
| Width | 1.25m | |
| Depth | 700mm | |
| Material | Sheet Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Manorga | ||
Product Type Starter Bay | ||
Sub Type Quickshelf | ||
Number of Shelves 5 | ||
Load Capacity 139kg | ||
Height 2m | ||
Width 1.25m | ||
Depth 700mm | ||
Material Sheet Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- FR
FLIP is the ultimate versatile, designed and practical shelving solution. FLIP shelving complies with the FEM 10.2.06 standards for storage products set by the European Union.
Find FLIP in the following environments: Workshops, warehouses, archive rooms, storage areas... Designed for the storage of light packaged products, it allows the storage of lightweight items on tubular shelves, making it ideal for storing cardboard boxes, plastic containers, or mechanical parts. The adaptable FLIP shelving system also enables the storage of smaller items thanks to its various shelf covering options or steel shelves. Find the configuration that best suits your needs and environment among its dimensions, reaching heights of up to 3000mm and lengths of up to 1500mm, with a maximum load capacity of 230kg per level. Every FLIP product comes with epoxy paint finish, allowing it to perfectly blend in any design and environment. Take control of your storage space with unique and customized elements that can be connected to the initial unit to create modular storage lengths composed of different bays. Consisting of 4 front-perforated uprights, stabilizing feet, and monobloc shelves, FLIP is the practical and durable shelving system for your storage needs.
Advantages:
- Epoxy paint finish
- No crossbars for single and double-sided use
- Easy and tool-free assembly
Kit Content
- 8 uprights
- 4 sleeves
- 4 plastic feet
- 5 tubular shelves
- 5 chipboard shelf covers
Starting bay: a starting bay is a shelving that can be used individually and independently. It generally consists of 4 uprights (or 2 frames, depending on the product), shelves and other items.
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Gerelateerde Links
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 800 mm, 139 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 300 mm, 122 kg Load
- Manorga Galvanised 5 Shelf Galvanised Steel Starter Bay 600 mm, 216 kg Load
- Manorga Galvanised 5 Shelf Galvanised Steel Starter Bay 800 mm, 162 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 12 mm, 200 kg Load
- Manorga Galvanised 5 Shelf Galvanised Steel Starter Bay 1000 mm, 162 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 1000 mm, 112 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 366 mm, 114 kg Load