Manorga Galvanised 4 Shelf Galvanised Steel Starter Bay, 1.76 m x 1.25m, 600 mm, 216 kg Load
- RS-stocknr.:
- 267-8307
- Fabrikantnummer:
- ZSRAYTUB12604ED00
- Fabrikant:
- Manorga
Subtotaal (1 eenheid)*
€ 235,68
(excl. BTW)
€ 285,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 235,68 |
*prijsindicatie
- RS-stocknr.:
- 267-8307
- Fabrikantnummer:
- ZSRAYTUB12604ED00
- Fabrikant:
- Manorga
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
| Merk | Manorga | |
| Product Type | Starter Bay | |
| Sub Type | Quickshelf | |
| Number of Shelves | 4 | |
| Load Capacity | 216kg | |
| Height | 1.76m | |
| Width | 1.25m | |
| Depth | 600mm | |
| Material | Galvanised Steel | |
| Colour | Galvanised | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Manorga | ||
Product Type Starter Bay | ||
Sub Type Quickshelf | ||
Number of Shelves 4 | ||
Load Capacity 216kg | ||
Height 1.76m | ||
Width 1.25m | ||
Depth 600mm | ||
Material Galvanised Steel | ||
Colour Galvanised | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- FR
EPSILINE is the galvanized shelving system that meets a wide range of storage needs. EPSILINE shelving complies with the FEM 10.2.06 standards for storage products set by the European Union.
Find EPSILINE in the following environments: Warehouses, archive rooms, IT rooms, storage areas, workshops... It is the practical shelving solution for lightweight storage needs. Its kit shelves, which reduce space during transport and storage, make it an asset for ease of use and practicality. It allows the storage of lightweight items on tubular shelves, ideal for storing cardboard boxes, plastic bins, or mechanical parts. Modular, EPSILINE also allows the storage of smaller items thanks to its various shelf covering options. Find the solution to your needs among its configurations, reaching heights of up to 3000mm and lengths of up to 1500mm, with a maximum load capacity per level of up to 300kg. Take control of your storage space with unique and customized elements that can be connected to the initial unit to create modular storage lengths composed of different bays. Consisting of 4 uprights, tubular shelves, and stabilizing feet, EPSILINE is a simple and suitable solution for your needs.
Advantages:
- Easy and tool-free assembly
- Shelf covering options
- Wide range of dimensions.
Kit Content
- 4 uprights
- 4 plastic feet
- 4 tubular shelves
- 4 chipboard covers
Starting bay: a starting bay is a shelving that can be used individually and independently. It generally consists of 4 uprights (or 2 frames, depending on the product), shelves and other items.
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Gerelateerde Links
- Manorga Galvanised 4 Shelf Galvanised Steel Extension Bay 600 mm, 216 kg Load
- Manorga Galvanised 4 Shelf Galvanised Steel Starter Bay 500 mm, 287 kg Load
- Manorga Galvanised 4 Shelf Galvanised Steel Starter Bay 800 mm, 162 kg Load
- Manorga Galvanised 4 Shelf Galvanised Steel Starter Bay 1 m, 162 kg Load
- Manorga Galvanised 4 Shelf Galvanised Steel Starter Bay 388 mm, 149 kg Load
- Manorga Galvanised 5 Shelf Galvanised Steel Starter Bay 600 mm, 216 kg Load
- Manorga Galvanised 4 Shelf Galvanised Steel Extension Bay 1 m, 162 kg Load
- Manorga Galvanised 4 Shelf Galvanised Steel Extension Bay 388 mm, 149 kg Load