RS PRO Grey Steel Shelf Set, 1.98 m x 900mm, 600 mm, 238 kg Load
- RS-stocknr.:
- 389-7532
- Fabrikant:
- RS PRO
Afbeelding representeert productcategorie
Subtotaal (1 kit)*
€ 67,32
(excl. BTW)
€ 81,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Wordt opgeheven
- Laatste 1 stuk(s), klaar voor verzending vanaf een andere locatie
Kit(s) | Per set |
|---|---|
| 1 + | € 67,32 |
*prijsindicatie
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 126,85
(excl. BTW)
€ 153,49
(incl. BTW)
- RS-stocknr.:
- 389-7532
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Shelf Set | |
| Sub Type | Easi-Rack | |
| Load Capacity | 238kg | |
| Height | 1.98m | |
| Width | 900mm | |
| Depth | 600mm | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Shelf Set | ||
Sub Type Easi-Rack | ||
Load Capacity 238kg | ||
Height 1.98m | ||
Width 900mm | ||
Depth 600mm | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO Chipboard Plus Mounting Beams
This RS PRO Easi-Rack shelf kit offers a quick solution to your storage challenges. With no bolts, assembly is simple and you only need a rubber mallet to tap the pieces together.
The kit consists of one piece of chipboard and four smooth steel beams. The beams' loading capabilities meet the SEMA (Specialty Equipment Market Association) Code of Practice for the design of structures, so you can be sure the unit is strong and durable. There's no need for additional bracing, so you'll have easy access to the shelving from both sides. Additionally, the beams are protected with a powder coating to prevent the growth of bacteria and fungi.
This multi-purpose storage system is designed to support 18 mm-thick FSC (Forest Stewardship Council) certified sustainable chipboard and has a load capacity of 238 kg. You can buy mix and match components separately to help you get organised.
Features and Benefits
• Grey Easi-Rack steel shelf kit
• Kit consists of 2 x 900 W beams, 2 x 600 D beams, 1 x piece of chipboard
• Boltless assembly
• Load capacity of 238 kg
• Dimensions of 900 mm x 1980 mm x 600 mm
• Meets SEMA Code of Practice for the design of structures
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards.; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
389-7532 is Chipboard Plus Mounting Beams Only.
To acquire shelf kit as image shown:
available in 1 x 389-7560
To acquire shelf kit as image shown:
available in 1 x 389-7560
Gerelateerde Links
- RS PRO Red 5 Shelf Shelving System 600 mm, 360 kg Load
- RS PRO Red 5 Shelf Shelving System 450 mm, 360 kg Load
- RS PRO Red 5 Shelf Shelving System 300 mm, 360 kg Load
- RS PRO Light Grey 5 Shelf Shelving System 300 mm, 360 kg Load
- RS PRO Light Grey 5 Shelf Shelving System 450 mm, 360 kg Load
- RS PRO Grey 1 Shelf Steel 18 mm x 900mm 320 kg Load
- RS PRO Red 3 Shelf Shelving System 600 mm, 650 kg Load
- RS PRO Red 3 Shelf Shelving System 600 mm, 650 kg Load