3M Shielding Sheet 340 mm x 340mm x 2 mm
- RS-stocknr.:
- 624-503
- Fabrikantnummer:
- 7100330035
- Fabrikant:
- 3M
Subtotaal (1 verpakking van 50 eenheden)*
€ 1.860,00
(excl. BTW)
€ 2.250,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 03 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 37,20 | € 1.860,00 |
*prijsindicatie
- RS-stocknr.:
- 624-503
- Fabrikantnummer:
- 7100330035
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Product Type | Shielding Sheet | |
| Fixing Method | Surface Mount | |
| Thickness | 2mm | |
| Length | 340mm | |
| Width | 340mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ASTM D3330, ASTM D1000 | |
| Minimum Shielded Frequency | 10MHz | |
| Maximum Shielded Frequency | 18GHz | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type Shielding Sheet | ||
Fixing Method Surface Mount | ||
Thickness 2mm | ||
Length 340mm | ||
Width 340mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ASTM D3330, ASTM D1000 | ||
Minimum Shielded Frequency 10MHz | ||
Maximum Shielded Frequency 18GHz | ||
Vrijgesteld
- Land van herkomst:
- KR
The 3M Flux Field Directional Material is a magnetic composite material consisting of a carrier resin with magnetic fillers. This versatile material can be used efficiently for EMI absorbing and magnetic shielding. It offers extremely high permeability and high magnetic loss to suppress EMI noise at the target frequency range. Because it functions as both an EMI absorber and a magnetic shield, this material is excellent for creating high-performing custom stackups and preventing short circuits in electrical systems.
High magnetic loss
High DC resistivity
Gerelateerde Links
- 3M Shielding Sheet 91.44 m x 1.422m x
- 3M Shielding Sheet
- 3M Shielding Sheet, 0.18mm
- Petzl Polypropylene, Polyester Tool Bag 340 mm x 340mm x
- STEERMAN Steel Dolly 340mm W x 430 mm L x 340 mm H
- Wurth Elektronik Shielding Sheet 400 mm x 200mm x 2 mm
- Wurth Elektronik Shielding Sheet 100 mm x 100mm x 2 mm
- Saint-Gobain Copper Coated Non-Woven PET Fabric Shielding Sheet, 3m x 1m x 0.013 – 0.016 (0.33 - 0.43)mm