TE Connectivity 216-0032 Shielding Strip of Stainless Steel 25 m x 3.6mm x 3.2 mm
- RS-stocknr.:
- 264-4606
- Fabrikantnummer:
- 216-0032
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 264-4606
- Fabrikantnummer:
- 216-0032
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Material | Stainless Steel | |
| Product Type | Shielding Strip | |
| Thickness | 3.2mm | |
| Length | 25m | |
| Width | 3.6mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Material Stainless Steel | ||
Product Type Shielding Strip | ||
Thickness 3.2mm | ||
Length 25m | ||
Width 3.6mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- GB
The TE Connectivity Solid knitted mesh gasket provide an excellent RFI/EMI gasket shield between two metallic surfaces and with the choice of wire mesh material available allows for a good galvanic match with mating flanges, thereby limiting the possibility of corrosion between gasket and flange.
Panel seals in screened rooms
Areas with infrequent access
Cable shielding
Round shape
Gerelateerde Links
- TE Connectivity Shielding Strip of Stainless Steel 25 m x 3.6mm x 3.2 mm
- TE Connectivity 212-0032 Shielding Strip of Monel 25 m x 3.6mm x 3.2 mm
- TE Connectivity 214-0032 Shielding Strip of TCS 25 m x 3.6mm x 3.2 mm
- TE Connectivity Shielding Strip of TCS 25 m x 3.6mm x 3.2 mm
- TE Connectivity Shielding Strip of Monel 25 m x 3.6mm x 3.2 mm
- TE Connectivity 136-0032-0032 Shielding Strip of Stainless Steel 5 m x 3.2mm x 3.2 mm
- TE Connectivity 116-0032 Shielding Strip of Stainless Steel 25 m x 3.2mm x 3.2 mm
- TE Connectivity 132-0032-0032 Shielding Strip of Monel 25 m x 3.2mm x 3.2 mm