Laird 97-655-02 Shielding Strip of Beryllium Copper Alloy 305 mm x 7.75mm x 7.75 mm
- RS-stocknr.:
- 285-7110
- Artikelnummer Distrelec:
- 150-15-409
- Fabrikantnummer:
- 97-655-02
- Fabrikant:
- Laird
Subtotaal (1 eenheid)*
€ 21,50
(excl. BTW)
€ 26,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 29 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,50 |
*prijsindicatie
- RS-stocknr.:
- 285-7110
- Artikelnummer Distrelec:
- 150-15-409
- Fabrikantnummer:
- 97-655-02
- Fabrikant:
- Laird
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
| Merk | Laird | |
| Material | Beryllium Copper Alloy | |
| Product Type | Shielding Strip | |
| Thickness | 7.75mm | |
| Length | 305mm | |
| Width | 7.75mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Laird | ||
Material Beryllium Copper Alloy | ||
Product Type Shielding Strip | ||
Thickness 7.75mm | ||
Length 305mm | ||
Width 7.75mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- US
The high-quality EMI Gasket is designed to provide exceptional protection against electromagnetic interference. It is an essential component for electronic devices to ensure optimal performance and reliability in various applications.
Made from durable materials for long-lasting use
Effectively reduces electromagnetic interference
Easy to install and maintain
Provides reliable protection for sensitive electronic components
Suitable for a wide range of electronic devices
Gerelateerde Links
- Qnity Laird Beryllium Copper Alloy Shielding Sheet 7.6 m x 4mm x 4 mm
- Qnity Laird Beryllium Copper Alloy Gasket 609.6 mm x 15.24mm x 100 μm
- Qnity Laird Beryllium Copper Alloy Gasket 609 mm x 8.64mm x 80 μm
- Laird Silicone Rubber Shielding Sheet 305 mm x 305mm x 800 μm
- Laird Silicone Rubber Shielding Sheet 305 mm x 305mm x 3.17 mm
- Laird 8864-0105-93 Shielding Strip of Silicone Rubber 4mm x 4 mm
- Wurth Elektronik 331171302035 Shielding Strip of Beryllium Copper Alloy 3.5 mm x 3mm x
- Laird Connectivity Tin Shielding Cage, 44.37 x 44.37 mm