LPRS, easyRadio eRIC9

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
136-7694
Fabrikantnummer:
eRIC9-DUINO
Fabrikant:
LPRS
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

LPRS

Product Name

easyRadio eRIC9

Kit Classification

Arduino Shield

Processor Part Number

eRIC9-DUINO

For Use With

easyRadio Modules

eRIC4 & eRIC9 easyRadio Arduino Shields


Two eRIC Arduino Shields which allow wireless communication between Arduino™ boards using proprietary LPRS easyRadio technology. This technology provides considerably greater range and lower power consumption than similar Wi-Fi or Bluetooth devices operating in the overcrowded 2.4GHz bands. An on-board 4-pin header allows connection of an external FT232 USB adapter device to configure the easyRadio module if required.
Two versions of the eRIC Arduino Shield are available:
136-7693 · eRIC4-DUINO for operation at 434MHz
136-7694 · eRIC9-DUINO for operation at 868/915MHz

• Host Arduino™ boards can send and receive (half duplex) up to 180 Bytes of data per packet
• Seamless delivery and presentation to all other hosts within range
• Typical operating range up to 200m
• Transmit, Receive, Busy and Power LED indicators
• Integral SMA antenna connector

eRIC4 & eRIC9 Transceiver features:


• CC430F5137 SoC, MSP430-core, 32KB Flash memory, 4KB RAM
• Embedded eROS Operating System
• Carrier Frequency: 433 or 868/915 MHz ISM-Band
• Max RF Output Power: eRIC4 +12dBm, eRIC9 +7dBm
• Max RF Data Rate: 500kbps
• Max Host Data Rate: 115.2kbps
• AES-128 data encryption/decryption
• Programmable User GPIO
• Communication: serial UART with RTS/CTS handshaking
• On-board temperature sensor
• Power supply: 2.4V to 6.0Vdc
• Operating Temperature Range: -40 to +85°C
• Dimensions: 15 x 20 x 2.2mm


Wireless Modules - Low Power Radio Solutions

Gerelateerde Links