Festo Shock Absorber, DYEF-G8-M5-Y1F, 2.8 mm Body Length, M5 Thread Size
- RS-stocknr.:
- 342-104
- Fabrikantnummer:
- DYEF-G8-M5-Y1F
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 35,76
(excl. BTW)
€ 43,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 35,76 |
*prijsindicatie
- RS-stocknr.:
- 342-104
- Fabrikantnummer:
- DYEF-G8-M5-Y1F
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | M5 | |
| Stroke Length | 2.8mm | |
| Thread Standard | M | |
| Series | DYEF | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 8160235 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Shock Absorber | ||
Thread Size M5 | ||
Stroke Length 2.8mm | ||
Thread Standard M | ||
Series DYEF | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 8160235 | ||
- Land van herkomst:
- DE
The Festo Advanced shock absorber is designed to provide superior performance across various applications. With its robust construction, it effectively manages kinetic energy while ensuring smooth operation. Featuring elastic cushioning rings and a metal fixed stop, this product excels in reducing impact forces and enhancing durability. Whether used in assembly lines or for precision machinery, this shock absorber ensures reliability and efficiency.
Elastic cushioning rings provide enhanced durability
Lightweight design allows for easy integration into systems
Optional mounting position offers versatile installation
Designed for moderate corrosion resistance ideal for various environments
RoHS compliant materials ensure environmental safety
Gerelateerde Links
- Festo Shock Absorber 2.8 mm Body Length M5 Thread Size
- Festo Shock Absorber 3.7 mm Body Length, M10 Thread Size
- Festo Shock Absorber 1.7 mm Body Length, M4 Thread Size
- Festo Shock Absorber 3.1 mm Body Length, M6 Thread Size
- Festo Shock Absorber 3.4 mm Body Length, M8 Thread Size
- Festo Shock Absorber 1.5 mm Body Length, M5 Thread Size
- Festo Shock Absorber 1.5 mm Body Length, M5 Thread Size
- Festo Shock Absorber 26 mm Body Length M5 Thread Size