Festo Shock Absorber, DYEF-G8-M8-Y1-F1A, 1.3 mm Body Length, M8 Thread Size
- RS-stocknr.:
- 345-051
- Fabrikantnummer:
- DYEF-G8-M8-Y1-F1A
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 18,52
(excl. BTW)
€ 22,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 24 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,52 |
*prijsindicatie
- RS-stocknr.:
- 345-051
- Fabrikantnummer:
- DYEF-G8-M8-Y1-F1A
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | M8 | |
| Stroke Length | 1.3mm | |
| Series | DYEF | |
| Thread Standard | M | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 8131073 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Shock Absorber | ||
Thread Size M8 | ||
Stroke Length 1.3mm | ||
Series DYEF | ||
Thread Standard M | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
Model Number 8131073 | ||
- Land van herkomst:
- CN
The Festo Shock absorber redefines efficiency by incorporating advanced cushioning technology to enhance operational stability. Designed for diverse mounting positions, it integrates seamlessly into a variety of systems, safeguarding sensitive components during rapid motion or impact. Its robust construction, featuring a high-alloy steel housing, ensures durability while maintaining compliance with stringent RoHS standards. The exceptional corrosion resistance and lightweight design make it ideal for modern automation applications. With a maximum impact speed of 0.8 m/s and a thoughtful configuration for easy installation, this shock absorber stands as a versatile solution for those seeking reliability and flexibility in industrial settings.
Features elastic cushioning rings at both ends for enhanced shock absorption
Constructed with high alloy steel, ensuring long lasting performance
Designed without metal fixed stops for adjustable mounting
Max energy consumption is low, ensuring minimal operational costs
Utilises NBR material for seals, promoting robust integrity and longevity
Gerelateerde Links
- Festo Shock Absorber 1.3 mm Body Length, M8 Thread Size
- Festo Shock Absorber 1 mm Body Length, M10 Thread Size
- Festo Shock Absorber 1.2 mm Body Length, M12 Thread Size
- Festo Shock Absorber 900 μm Body Length, M4 Thread Size
- Festo Shock Absorber 1.5 mm Body Length, M6 Thread Size
- Festo Shock Absorber 1.2 mm Body Length, M14 Thread Size
- Festo Shock Absorber 1.5 mm Body Length, M5 Thread Size
- Festo Shock Absorber 38 mm Body Length M8 Thread Size