SMC Shock Absorber, NRBC056-045, 92.7 mm Body Length, 92.7mm Body Length, 11.4 mm Body Length
- RS-stocknr.:
- 622-797
- Fabrikantnummer:
- NRBC056-045
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 76,32
(excl. BTW)
€ 92,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 76,32 |
*prijsindicatie
- RS-stocknr.:
- 622-797
- Fabrikantnummer:
- NRBC056-045
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Shock Absorber | |
| Stroke Length | 11.4mm | |
| Overall Length | 92.7mm | |
| Length | 92.7mm | |
| Series | SRB | |
| Thread Standard | UNF | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Return Force | 6.84N | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Shock Absorber | ||
Stroke Length 11.4mm | ||
Overall Length 92.7mm | ||
Length 92.7mm | ||
Series SRB | ||
Thread Standard UNF | ||
Standards/Approvals RoHS Compliant | ||
Maximum Return Force 6.84N | ||
- Land van herkomst:
- JP
The SMC Pneumatic shock absorber designed to decelerate moving loads smoothly and consistently in automated systems. A built-in stopper nut and cap, and a special orifice design that compensates for varying speeds and loads without requiring manual adjustment. This model is ideal for use in robotics, conveyors, and material handling equipment.
Non adjustable shock absorber
Ideal for impact damping in pneumatic actuators
Corrosion resistant finish
Gerelateerde Links
- SMC Shock Absorber 124 mm Body Length, 147mm Body Length
- SMC Shock Absorber 54.3mm Body Length, 5 mm Body Length
- SMC Shock Absorber 53 mm Body Length, 53mm Body Length
- SMC Shock Absorber 58.8 mm Body Length 300 mm Body Length
- Festo Shock Absorber 20.1 mm Body Length 4 mm Body Length
- SMC Shock Absorber 61.5 mm Body Length 5 mm Body Length, M30 Thread Size
- Festo Shock Absorber 86 mm Body Length 20 mm Body Length
- Festo Shock Absorber 104 mm Body Length 25 mm Body Length