SMC Shock Absorber, RBL2015, 73.8 mm Body Length, 88.2mm Body Length, M20 x 1.5 Thread Size
- RS-stocknr.:
- 237-3690
- Fabrikantnummer:
- RBL2015
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 119,55
(excl. BTW)
€ 144,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 16 november 2026
- Plus verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 119,55 |
*prijsindicatie
- RS-stocknr.:
- 237-3690
- Fabrikantnummer:
- RBL2015
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Thread Size | M20 x 1.5 | |
| Product Type | Shock Absorber | |
| Length | 73.8mm | |
| Overall Length | 88.2mm | |
| Series | RB | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Thread Size M20 x 1.5 | ||
Product Type Shock Absorber | ||
Length 73.8mm | ||
Overall Length 88.2mm | ||
Series RB | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
The SMC RBL series coolant resistant shock absorber can be operated in an environment exposed to non-water soluble cutting oil. Scraper and rod seal combine to form a double seal enclosure preventing cutting oil from entering inside. It has a specially designed orifice that compensate for varying speed and loads to consistently decelerate loads without requiring additional adjustment.
Impact and noise absorption
Compact style that has been shortened lengthwise
Allowable eccentric angle 5° suitable for absorption of rotation energy
Gerelateerde Links
- SMC Shock Absorber 73.8 mm Body Length M20 x 1.5 Thread Size
- SMC Shock Absorber 73.2 mm Body Length 12 mm Body Length, M20 x 1.5 Thread Size
- SMC Shock Absorber 62.2 mm Body Length 15 mm Body Length, M20 x 1.5 mm Thread Size
- SMC Shock Absorber 62.2 mm Body Length 15 mm Body Length, M20 x 1.5 mm Thread Size
- SMC Shock Absorber 73.2 mm Body Length M20 Thread Size
- SMC Shock Absorber 37.5 mm Body Length M20 x 1.5 Thread Size
- SMC Shock Absorber 37.5 mm Body Length M20 x 1.5 Thread Size
- SMC Shock Absorber 73.2 mm Body Length M20 x 1.5 Thread Size