Fellowes Powershred, Powershred 485Ci Powershred 485Ci 132 L Cross Shredder

Subtotaal (1 eenheid)*

€ 4.529,81

(excl. BTW)

€ 5.481,07

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 10 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 4.529,81

*prijsindicatie

RS-stocknr.:
628-345
Fabrikantnummer:
4699001
Fabrikant:
Fellowes
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Fellowes

Product Type

Shredder

Cut Type

Cross

Sheet Capacity

32

Throat Width

400mm

Bin Capacity

132L

Also Shreds

Paper Credit Card, Staples, CD/DVD

Cut Size

4 x 30 mm

Standards/Approvals

RoHS

Series

Powershred, Powershred 485Ci

Land van herkomst:
US
The Powershred 485Ci cross-cut shredder is a premium 100% Jam Proof machine, designed for commercial use in large offices, Ideal for placing in copy areas and utility rooms to ensure a shredding best practice can be rolled out throughout the business and all information can be disposed of safely. This shredding machine shreds paper into 4 x 30 mm particles (P-4) as well as shredding staples, paperclips, credit cards and CD/DVD's too, with a flap for CD/DVD's. The continuous duty motor means that the machine can be used at any given time, regardless of how many people have used it beforehand, Ideal for high volume shredding. The Advanced 100% Jam Proof System eliminates paper jams and powers through tough jobs, so along with the 32 sheet capacity and 405mm paper entry, you can be sure that the shredding process will be productive and fast. It's Sleep Mode feature will cause the machine to shut off after 2 minutes of inactivity. The large 132 litre pull out bin means you will have to empty the paper waste less frequently saving valuable time. Fellowes shredders are built to last with solid steel cutters, a powerful motor and parts that are engineered to outperform our competitors.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.