Fellowes Powershred 99Ci Powershred 99Ci 34 L Cross Shredder
- RS-stocknr.:
- 628-354
- Fabrikantnummer:
- 4691001
- Fabrikant:
- Fellowes
Subtotaal (1 eenheid)*
€ 901,14
(excl. BTW)
€ 1.090,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 901,14 |
*prijsindicatie
- RS-stocknr.:
- 628-354
- Fabrikantnummer:
- 4691001
- Fabrikant:
- Fellowes
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
| Merk | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 18 | |
| Throat Width | 230mm | |
| Reverse Function | Yes | |
| Bin Capacity | 34L | |
| Also Shreds | Staples, Paper, Junk Mail, Plastic Credit Card, Paper Clip, CD/DVD | |
| Cut Size | 4 x 38 mm | |
| Series | Powershred 99Ci | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Fellowes | ||
Product Type Shredder | ||
Cut Type Cross | ||
Sheet Capacity 18 | ||
Throat Width 230mm | ||
Reverse Function Yes | ||
Bin Capacity 34L | ||
Also Shreds Staples, Paper, Junk Mail, Plastic Credit Card, Paper Clip, CD/DVD | ||
Cut Size 4 x 38 mm | ||
Series Powershred 99Ci | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Powershred 99Ci cross-cut shredder is a premium 100% Jam Proof machine, designed for commercial use in small offices, Ideal for placing in copy areas to ensure a shredding best practice can be rolled out throughout the business and all information can be disposed of safely. This shredding machine shreds paper into 4 x 38 mm pieces (P-4) as well as shredding staples, paper clips, credit cards and CD/DVD'S too, with a flap for CD/DVD's. The 99Ci runs for 30 minutes before requiring 40 minutes to cool down, meeting the demand for high volumes of shredding in small office environments. The Advanced 100% Jam Proof System eliminates paper jams and powers through tough jobs, so along with the 18 sheet capacity and 230mm paper entry, you can be sure that the shredding process will be productive and fast. The 99Ci will go into sleep mode when the shredding machine has been inactive for 2 minutes. The large 34 litre pull out bin means you will have to empty the paper waste less frequently saving valuable time. Fellowes shredders are built to last with solid steel cutters, a powerful motor and parts that are engineered to outperform our competitors.
Gerelateerde Links
- Fellowes Powershred Powershred LX50 17 L Cross Shredder
- Fellowes Powershred Powershred 12C 19 L Cross Shredder
- Fellowes Powershred Powershred LX70 18 L Cross Shredder
- Fellowes Powershred Powershred LX25 11.5 L Cross Shredder
- Fellowes Powershred Powershred LX65 22 L Cross Shredder
- Fellowes Powershred Powershred 53C 23 L Cross Shredder
- Fellowes Powershred Powershred 15C 19 L Cross Shredder
- Fellowes Powershred, Powershred 325Ci Powershred 325Ci 83 L Cross Shredder