Fellowes Fortishred 1050HS Fortishred 1050HS 35 L High Security Shredder
- RS-stocknr.:
- 628-362
- Fabrikantnummer:
- 4603801
- Fabrikant:
- Fellowes
Subtotaal (1 eenheid)*
€ 3.037,49
(excl. BTW)
€ 3.675,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.037,49 |
*prijsindicatie
- RS-stocknr.:
- 628-362
- Fabrikantnummer:
- 4603801
- Fabrikant:
- Fellowes
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
| Merk | Fellowes | |
| Product Type | Shredder | |
| Cut Type | High Security | |
| Sheet Capacity | 4 | |
| Throat Width | 240mm | |
| Reverse Function | Yes | |
| Bin Capacity | 35L | |
| Also Shreds | Paper | |
| Cut Size | 0.8 x 5.0 mm | |
| Standards/Approvals | RoHS | |
| Series | Fortishred 1050HS | |
| Alles selecteren | ||
|---|---|---|
Merk Fellowes | ||
Product Type Shredder | ||
Cut Type High Security | ||
Sheet Capacity 4 | ||
Throat Width 240mm | ||
Reverse Function Yes | ||
Bin Capacity 35L | ||
Also Shreds Paper | ||
Cut Size 0.8 x 5.0 mm | ||
Standards/Approvals RoHS | ||
Series Fortishred 1050HS | ||
- Land van herkomst:
- DE
The Fellowes Shredder will shred paper only. It will not shred adhesive labels, continuous form paper, transparencies, newspaper, junk mail, plastic credit cards, CDs/DVDs, staples, paper clips, cardboard, laminates, file folders, X-rays, or other plastics. The paper shred size is high security at 0.8mm by 5.0mm. It can shred a maximum of 4 sheets per pass, with a paper entry width of 240mm.
Shreds without noisy disruptions
Electronically controlled shield stops shredder when opened for advanced safety
Auto shutoff
Gerelateerde Links
- Fellowes Fortishred 3250SMC Fortishred 3250SMC 100 L Shredder
- Fellowes Fortishred 3250HS Fortishred 3250HS 100 L Shredder
- Fellowes 17 L Shredder
- Fellowes Shredders
- Fellowes 132 L Micro Shredder
- Fellowes 17 L Mini Bevel Shredder
- Fellowes Powershred LX25 11.5 L Mini Shredder
- Fellowes Powershred LX25 11.5 L Cross Shredder