Fellowes Powershred LX45 Powershred LX45 17 L Cross Shredder
- RS-stocknr.:
- 270-2272
- Artikelnummer Distrelec:
- 302-52-149
- Fabrikantnummer:
- 4400501
- Fabrikant:
- Fellowes
Subtotaal (1 eenheid)*
€ 175,86
(excl. BTW)
€ 212,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 175,86 |
*prijsindicatie
- RS-stocknr.:
- 270-2272
- Artikelnummer Distrelec:
- 302-52-149
- Fabrikantnummer:
- 4400501
- Fabrikant:
- Fellowes
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
| Merk | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 8 | |
| Throat Width | 220mm | |
| Reverse Function | Yes | |
| Bin Capacity | 17L | |
| Also Shreds | Credit Card | |
| Plug Type | Type C - EU | |
| Cut Size | 4 x 12 mm | |
| Standards/Approvals | No | |
| Series | Powershred LX45 | |
| Alles selecteren | ||
|---|---|---|
Merk Fellowes | ||
Product Type Shredder | ||
Cut Type Cross | ||
Sheet Capacity 8 | ||
Throat Width 220mm | ||
Reverse Function Yes | ||
Bin Capacity 17L | ||
Also Shreds Credit Card | ||
Plug Type Type C - EU | ||
Cut Size 4 x 12 mm | ||
Standards/Approvals No | ||
Series Powershred LX45 | ||
Niet conform
- Land van herkomst:
- CN
The Fellowes cross cut shredder ideal for frequent use in small offices and home offices. It destroys up to 12 sheets per pass into 4x40mm particles, cross cut (DINP-4).
Auto-Reverse technology
Shreds staples, paper clips and credit cards
For individual use
Gerelateerde Links
- Fellowes Powershred LX45 17 L Cross Shredder
- Fellowes Powershred Powershred LX50 17 L Cross Shredder
- Fellowes Powershred Powershred 12C 19 L Cross Shredder
- Fellowes Powershred Powershred LX70 18 L Cross Shredder
- Fellowes Powershred Powershred LX25 11.5 L Cross Shredder
- Fellowes Powershred Powershred LX65 22 L Cross Shredder
- Fellowes Powershred Powershred 53C 23 L Cross Shredder
- Fellowes Powershred Powershred 15C 19 L Cross Shredder