Fellowes Powershred LX201 Powershred LX201 22 L Micro Shredder
- RS-stocknr.:
- 270-2293
- Artikelnummer Distrelec:
- 302-52-172
- Fabrikantnummer:
- 5050001
- Fabrikant:
- Fellowes
Subtotaal (1 eenheid)*
€ 573,10
(excl. BTW)
€ 693,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 573,10 |
*prijsindicatie
- RS-stocknr.:
- 270-2293
- Artikelnummer Distrelec:
- 302-52-172
- Fabrikantnummer:
- 5050001
- Fabrikant:
- Fellowes
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
| Merk | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Micro | |
| Sheet Capacity | 12 | |
| Throat Width | 220mm | |
| Reverse Function | Yes | |
| Bin Capacity | 22L | |
| Also Shreds | Credit Card | |
| Cut Size | 4 x 12 mm | |
| Series | Powershred LX201 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Fellowes | ||
Product Type Shredder | ||
Cut Type Micro | ||
Sheet Capacity 12 | ||
Throat Width 220mm | ||
Reverse Function Yes | ||
Bin Capacity 22L | ||
Also Shreds Credit Card | ||
Cut Size 4 x 12 mm | ||
Series Powershred LX201 | ||
Standards/Approvals No | ||
Niet conform
- Land van herkomst:
- CN
The Fellowes Micro-Cut shredder has 100 percent jam-proof technology clears jams and manages them being destroyed during wrong insertions. The exclusive SafeSense technology stops the shredder as soon as that a hand approaches the insertion slot.
Includes bin full and waste time indicator functioning
Micro-cut security
Gerelateerde Links
- Fellowes Powershred LX201 Powershred LX201 22 L Micro Shredder
- Fellowes Powershred LX201 22 L Micro Shredder
- Fellowes Powershred Powershred LX211 23 L Micro Shredder
- Fellowes Powershred, Powershred LX221 Powershred LX221 30 L Micro Shredder
- Fellowes Powershred, Powershred 225Mi Powershred 225Mi 60 L Micro Shredder
- Fellowes Powershred 10M Powershred 10M 19 L Micro Shredder
- Fellowes Powershred Powershred LX65 22 L Cross Shredder
- Fellowes Powershred, Powershred 60Cs Powershred 60Cs 22 L Cross Shredder