Panasonic Surface Signal Relay, 4.5V dc Coil, 2A, DPDT
- RS-stocknr.:
- 699-6301
- Fabrikantnummer:
- TX2-4.5V-TH
- Fabrikant:
- Panasonic
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 3,60
(excl. BTW)
€ 4,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 33 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 3,60 |
| 10 - 24 | € 3,43 |
| 25 - 49 | € 3,26 |
| 50 - 99 | € 3,05 |
| 100 + | € 2,88 |
*prijsindicatie
- RS-stocknr.:
- 699-6301
- Fabrikantnummer:
- TX2-4.5V-TH
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Coil Voltage | 4.5V dc | |
| Product Type | Signal Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Switching Current | 2A | |
| Switching AC Voltage | 220V ac | |
| Switching DC Voltage | 220V dc | |
| Series | G6S | |
| Switching Power | 60VA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 7.4mm | |
| Terminal Type | PCB Terminal | |
| Height | 8.2mm | |
| Length | 15mm | |
| Coil Power | 140mW | |
| Coil Resistance | 145Ω | |
| Contact Material | Gold Plated | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Coil Voltage 4.5V dc | ||
Product Type Signal Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Switching Current 2A | ||
Switching AC Voltage 220V ac | ||
Switching DC Voltage 220V dc | ||
Series G6S | ||
Switching Power 60VA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 7.4mm | ||
Terminal Type PCB Terminal | ||
Height 8.2mm | ||
Length 15mm | ||
Coil Power 140mW | ||
Coil Resistance 145Ω | ||
Contact Material Gold Plated | ||
- Land van herkomst:
- JP
TX Series - Inrush
With these small PCB mount relays a controlled 7.5 A inrush current is possible. These compact PCB relays also offer outstanding surge resistance, high contact capacity and excellent vibration and shock resistance. The sealed construction of these relays allows automatic washing. Typical applications include air conditioning control and other high capacity control functions.
High sensitivity of 140mW
High contact capacity, 2 A 30 Vdc
7.5A Inrush current possible
Approvals
UL recognised,:CSA,:BSI