- RS-stocknr.:
- 865-5223
- Fabrikantnummer:
- TL50HRALSQ
- Fabrikant:
- Banner
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28-05-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 236,11
(excl. BTW)
€ 285,69
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 236,11 |
- RS-stocknr.:
- 865-5223
- Fabrikantnummer:
- TL50HRALSQ
- Fabrikant:
- Banner
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
Turck TL50 EZ-LIGHT Audible Signal Tower
Turck Banner TL50 EZ-LIGHT beacon signal towers are extremely rugged and built for use in the toughest industrial environments. TL50 LED signal towers are available with a wide range of colour lights and a choice of 150mm pigtails, 2m cable or 4-pin euro quick disconnect connector.
The TL50 audible signal towers are supplied with a top mounted sounder that provides a high dB level signal in time with the lighting signal.
The TL50 audible signal towers are supplied with a top mounted sounder that provides a high dB level signal in time with the lighting signal.
Rugged, cost-effective and easy-to-install multi segment indicators
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
Continuous, pulsed or staccato tones available
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
Continuous, pulsed or staccato tones available
Specificaties
Kenmerk | Waarde |
---|---|
Series | TL50 |
Number of Light Elements | 1 |
Lens Colour | Red |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Red |
Sounder Component | Buzzer |
Decibels at 1 Metre | 94dB |
Mounting Style | Versatile Mount |
Height | 115.1mm |
Base Diameter | 50mm |
Supply Voltage | 18 → 30 V dc |
Connection Type | Integral Quick Disconnect |
Current Consumption | 100 mA dc, 35 (Alarm) mA, 80 mA ac |
Maximum Temperature | +50°C |
Housing Colour | Black |
Minimum Temperature | -20°C |