- RS-stocknr.:
- 865-5251
- Fabrikantnummer:
- TL50RALSQ
- Fabrikant:
- Banner
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 204,13
(excl. BTW)
€ 247,00
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 204,13 |
- RS-stocknr.:
- 865-5251
- Fabrikantnummer:
- TL50RALSQ
- Fabrikant:
- Banner
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
Banner Signal Tower, 50mm Base Diameter, 94dB Sound Output - TL50 Series - TL50RALSQ
Put safety in the spotlight with this signal tower from Banner. It's a signalling device that provides audible and visual notifications to let you know when there's an equipment problem or malfunction. The continuous alarm has a loud sound output of 94dB at 1m, so it grabs your attention even in loud environments. Assembly is a piece of cake, thanks to the internal QD connection. The rugged ABS housing is resistant to impact and wear, so you can trust it's built to last.
Features & Benefits
Red LED indicator provides status monitoring at a glance
Compact dimensions of 142.5 (H) x 50mm (diameter) to fit comfortably in setups with limited space
Performs reliably in harsh environments, thanks to a wide operating temperature range between -20°C and +50°C
Continuous, pulsed or staccato alarm tones for versatility
Compact dimensions of 142.5 (H) x 50mm (diameter) to fit comfortably in setups with limited space
Performs reliably in harsh environments, thanks to a wide operating temperature range between -20°C and +50°C
Continuous, pulsed or staccato alarm tones for versatility
Applications
Warehouses
Industrial automation
Railway systems
Pharmaceutical production
Industrial automation
Railway systems
Pharmaceutical production
Is this device safe to use in moist environments?
Yes. It has an IP67 rating, which indicates it's dust-tight and protected against immersion in 1m of water for up to 30 minutes. This means splashes and spray are no match for this unit.
Specificaties
Kenmerk | Waarde |
---|---|
Series | TL50 |
Number of Light Elements | 1 |
Lens Colour | Red |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Red |
Sounder Component | Buzzer |
Decibels at 1 Metre | 94dB |
Mounting Style | Versatile Mount |
Height | 115.1mm |
Base Diameter | 50mm |
Connection Type | Integral Quick Disconnect |
Supply Voltage | 18 → 30 V dc |
IP Rating | IP67 |
Current Consumption | 35 (Alarm) mA, 45 mA dc, 45 mA ac |
Minimum Decibel | 74dB |
Housing Colour | Black |
Maximum Decibel | 94dB |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |