Hackboard HB2-PSU1-WINPRO Single Board Computer, DDR4 Supported Memory 4 GB
- RS-stocknr.:
- 235-3932
- Fabrikantnummer:
- HB2-PSU1-WINPRO
- Fabrikant:
- Hackboard
Subtotaal (1 eenheid)*
€ 170,68
(excl. BTW)
€ 206,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 53 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 170,68 |
*prijsindicatie
- RS-stocknr.:
- 235-3932
- Fabrikantnummer:
- HB2-PSU1-WINPRO
- Fabrikant:
- Hackboard
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
| Merk | Hackboard | |
| Product Type | Single Board Computer | |
| Supported Video Ports | HDMI | |
| Interface Type | USB | |
| Maximum Supply Voltage | 12V | |
| Supported Memory | DDR4 | |
| Core Processor | Intel N4020 | |
| Processor Clock Speed | 2.8GHz | |
| Supported Memory Technology | DDR4 | |
| Installed Memory | 4GB | |
| Series | HB2 | |
| Width | 160mm | |
| Standards/Approvals | CE, RoHS | |
| Length | 95mm | |
| Height | 130mm | |
| Alles selecteren | ||
|---|---|---|
Merk Hackboard | ||
Product Type Single Board Computer | ||
Supported Video Ports HDMI | ||
Interface Type USB | ||
Maximum Supply Voltage 12V | ||
Supported Memory DDR4 | ||
Core Processor Intel N4020 | ||
Processor Clock Speed 2.8GHz | ||
Supported Memory Technology DDR4 | ||
Installed Memory 4GB | ||
Series HB2 | ||
Width 160mm | ||
Standards/Approvals CE, RoHS | ||
Length 95mm | ||
Height 130mm | ||
- Land van herkomst:
- CN
The Hackboard is a powerful new computer designed from the ground up to be one of the most affordable Intel-powered and Windows-based computers ever introduced. It is ideal for Makers, IoT and industrial designers, work-from-home professionals, remote students and families. Hackboard 2 leverages the power of the Intel N4020 Celeron processor, up to 8GB of RAM, expandable up to 4TB of storage and a 40-pin GPIO, creating a product that can do everything a desktop computer can do combined with the best of single-board computing. With a sim card slot users have the option of adding 4G or 5G connectivity to their Hackboard 2. Hackboard 2 works with a variety of add-ons, accessories and kits to allow an almost unlimited variety of projects and products.
CPU Intel N4020
RAM LPDDR4, 4GB
eMMC M.2 SSD 64GB expandable to 4TB
Screen EDP 40pins
WIN11 PRO 64 bit (using the latest version)
Gerelateerde Links
- Hackboard HB2-PSU1-WINPRO-8GB Single Board Computer, DDR4 Supported Memory 8 GB
- Hackboard HB2-PSU1-LINUX Single Board Computer, DDR4 Supported Memory 4 GB
- Hackboard HB2-PSU1-LINUX-8GB Single Board Computer, DDR4 Supported Memory 8 GB
- Hackboard HB2-CASE Case for use with Hackboard 2
- Polyhex EMB-iMX8MP-02 Single Board Computer, 1x LPDDR4x Supported Memory
- Asus 90ME01P1-M0EAY0 Single Board Computer, LPDDR4 Supported Memory 4 GB
- Asus 90ME03D1-M0EAY1 SBC Single Board Computer, LPDDR3 Supported Memory 2 GB
- Beagleboard.org 102991698 Single Board Computer, 4 GB LPDDRA Supported Memory 16 GB