Asus 90ME0140-M0EAY0 Card size SBC Single Board Computer, LPDDR4 Supported Memory 1 GB
- RS-stocknr.:
- 265-7192
- Fabrikantnummer:
- 90ME0140-M0EAY0
- Fabrikant:
- Asus
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 265-7192
- Fabrikantnummer:
- 90ME0140-M0EAY0
- Fabrikant:
- Asus
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
| Merk | Asus | |
| Memory Socket Type | MicroSD | |
| Product Type | Single Board Computer | |
| Supported Video Ports | HDMI | |
| Form Factor | Card size SBC | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 19V | |
| Supported Memory | LPDDR4 | |
| Installed Memory | 1GB | |
| Expansion Slots | MicroSD | |
| Core Processor | NXP i.MX 8M | |
| Number of Memory Sockets | 1 | |
| Minimum Operating Temperature | 0°C | |
| Supported Memory Technology | DDR4 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Height | 56mm | |
| Length | 85mm | |
| Series | Tinker Edge T | |
| Alles selecteren | ||
|---|---|---|
Merk Asus | ||
Memory Socket Type MicroSD | ||
Product Type Single Board Computer | ||
Supported Video Ports HDMI | ||
Form Factor Card size SBC | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 19V | ||
Supported Memory LPDDR4 | ||
Installed Memory 1GB | ||
Expansion Slots MicroSD | ||
Core Processor NXP i.MX 8M | ||
Number of Memory Sockets 1 | ||
Minimum Operating Temperature 0°C | ||
Supported Memory Technology DDR4 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Height 56mm | ||
Length 85mm | ||
Series Tinker Edge T | ||
- Land van herkomst:
- CN
Tinker Edge T is a small and powerful Single Board Computer (SBC) from Asus that boasts a NXP i.MX 8M System-on-Chip, Quadcore ARM Cortex processor and integrated GC7000 Lite Graphics. It benefits from Google Edge TPU MLU accelerator coprocessor, a Neural Network Accelerator Processor (NPU) that runs Machine Learning (ML) inference in a high-efficiency manner, and the NPU is optimised for handling neural networks, bringing artificial intelligence (AI) from the cloud to local devices. It supports Linux Mendel OS.
Ultimate performance for edge devices
Tinker Edge T can perform up to 4 TOPS (tera-operations per second) with the built-in Edge TPU AI accelerator, using only 2 watts at maximum loading. The onboard NPU provides high-performance ML inferencing.;The Edge TPU is optimised for TensorFlow Lite models, meaning Tinker Edge T can run and easily compile common ML models. Tinker Edge T is highly efficient compared to desktop-grade x86 CPU, when performing inference across many popular models.
Powerful processor perfect for advanced applications
Tinker Edge T benefits from the incredible NXP i.MX 8M SoC, combined with a Quadcore Arm Cortex processor and Google Edge TPU Ml accelerator coprocessor, it's a powerful board that really packs a punch.
Advanced power design
Supports dual 12V∼19V wide-range DC-in ;Power-protection design
More connectivity options for developers
Dual MIPI CSI for stereoscopic applications;Compatible with popular DSI touch panel
Enhanced Software Experience
Machine Learning Developer Tools;OS Flash Tool;Intuitive Interface
Technical Specifications
SoC: NXP i.MX 8M;CPU: Quad-core ARM Cortex-A53 @ 1.5GHz;GPU: Integrated GC70000 Lite Graphics;NN Processor: Google Edge TPU Coprocessor;Display: 1x HDMI up to 1080p/60Hz, *HDMI CEC Hardware Ready;Camera: 2x MIPI CSI-2 (4 lane);Memory Size: LPDDR4 1GB;Storage: Onboard 8GB eMMC, 1x Micro SD (TF) Card Slot;Connectivity: 1x GB LAN;USB: 2x USB 3.2 Gen1 Ports, 1x USB-C OTG Port;Internal Headers: 1x 40-pin GPIO Header, 1x 2-pin Reset-Button Header;Power Connector:12V∼19V DC-in;OS Support: Linux Mendel;Dimensions: 85 x 56mm
Gerelateerde Links
- Asus 90ME01P0-M0EAY0 SBC Single Board Computer, LPDDR4 Supported Memory 2 GB
- Asus 90ME01N0-M0EAY0 SBC Single Board Computer, LPDDR4 Supported Memory 2 GB
- Asus 90ME01P1-M0EAY0 Single Board Computer, LPDDR4 Supported Memory 4 GB
- Asus 90ME00M0-M0EAY0 Pico-ITX Single Board Computer, LPDDR4 Supported Memory 6 GB
- Asus 90ME03H1-M0EAY1 SBC Single Board Computer, LPDDR3 Supported Memory 2 GB
- Asus 90ME03D1-M0EAY1 SBC Single Board Computer, LPDDR3 Supported Memory 2 GB
- Polyhex Model C-I-D1E0 Single Board Computer, LPDDR4 Supported Memory 1 GB
- Polyhex Model Infinity-D2E0, LPDDR4 Supported Memory 2 GB