RS PRO Single Layer Ceramic Capacitor 1 μF 50V dc ±10 % X7R Dielectric, Through Hole 125 °C Max Op. Temp.
- RS-stocknr.:
- 180-5107
- Fabrikant:
- RS PRO
Tijdelijk niet op voorraad
- RS-stocknr.:
- 180-5107
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Series | RS PRO | |
| Packaging | Ammo Pack | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Dielectric | X7R | |
| Package/Case | 0805 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Solder | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Series RS PRO | ||
Packaging Ammo Pack | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Dielectric X7R | ||
Package/Case 0805 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Solder | ||
- Land van herkomst:
- TW
MLC Radial Lead Capacitor (RD) has wide application in computer, data processing, telecommunication, industrial control and instrumentation equipment
The radial lead MLC is built with superior moisture, and shock resistant epoxy coating material, can be supplied in both, bulk or taping form for automatic insertion
Halogen free products are available
Gerelateerde Links
- RS PRO Single Layer Ceramic Capacitor 100 nF 50V dc ±10 % X7R Dielectric, Through Hole 125 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 1 μF 50V dc ±10 % X7R Dielectric, Through Hole 125 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 1 nF 100V dc ±10 % X7R Dielectric, Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 47 pF 3kV ±20 % X7R Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2 nF 10kV dc ±20 % X7R Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 3kV dc ±10 % X7R Dielectric Through Hole 105 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 220 pF ±10 % B Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 330 pF ±10 % B Dielectric Through Hole 125 °C Max Op. Temp.