TDK Single Layer Ceramic Capacitor 100 pF 2kV dc 5 %, CC45, Push-in 125 °C Max Op. Temp.
- RS-stocknr.:
- 242-7440
- Fabrikantnummer:
- CC45SL3DD101JYVNA
- Fabrikant:
- TDK
Subtotaal (1 rol van 1000 eenheden)*
€ 86,00
(excl. BTW)
€ 104,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 4.000 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 + | € 0,086 | € 86,00 |
*prijsindicatie
- RS-stocknr.:
- 242-7440
- Fabrikantnummer:
- CC45SL3DD101JYVNA
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 2kV dc | |
| Mount Type | Push-in | |
| Series | CC45 | |
| Packaging | Ammo Pack | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Diameter | 7.5mm | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 2kV dc | ||
Mount Type Push-in | ||
Series CC45 | ||
Packaging Ammo Pack | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
Diameter 7.5mm | ||
Maximum Operating Temperature 125°C | ||
The TDK Ceramic disc type capacitor with leads. They are commercial grade, high voltage ceramic capacitors which also offers low dissipation at high frequency. It is used in applications such as snubber circuit protection of power supplies.
Low dissipation factor and decreased self heating temperature in the high frequency and high voltage application
Conform to RoHS directive due to lead free of lead wire and internal solder material
Compatible with halogen free external resin coating
Gerelateerde Links
- TDK Single Layer Ceramic Capacitor 100 pF 2kV dc 5 % Push-in 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 10 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 270 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 47 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 22 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 15 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 100 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 150 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.