TDK Single Layer Ceramic Capacitor 4700 pF 1kV dc ±10 %, CK45, Through Hole 105 °C Max Op. Temp.
- RS-stocknr.:
- 253-2779
- Fabrikantnummer:
- CK45-B3AD472KYGNA
- Fabrikant:
- TDK
Subtotaal (1 rol van 1000 eenheden)*
€ 113,00
(excl. BTW)
€ 137,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2.000 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 + | € 0,113 | € 113,00 |
*prijsindicatie
- RS-stocknr.:
- 253-2779
- Fabrikantnummer:
- CK45-B3AD472KYGNA
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 4700pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Series | CK45 | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Diameter | 11mm | |
| Maximum Operating Temperature | 105°C | |
| Terminal Type | Radial | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 4700pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Series CK45 | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Package/Case Disc | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Diameter 11mm | ||
Maximum Operating Temperature 105°C | ||
Terminal Type Radial | ||
- Land van herkomst:
- CN
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.
Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material
Compatible with halogen-free external resin coating
Gerelateerde Links
- TDK Single Layer Ceramic Capacitor 4700 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 1kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 2kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 3kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 2kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 1kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 1000 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.