IKO Nippon Thompson Slewing Ring with 120 mm OD
- RS-stocknr.:
- 175-3622
- Fabrikantnummer:
- CRBFV5515ATUUT1
- Fabrikant:
- IKO Nippon Thompson
Subtotaal (1 eenheid)*
€ 361,51
(excl. BTW)
€ 437,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 24 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 361,51 |
*prijsindicatie
- RS-stocknr.:
- 175-3622
- Fabrikantnummer:
- CRBFV5515ATUUT1
- Fabrikant:
- IKO Nippon Thompson
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
| Merk | IKO Nippon Thompson | |
| Product Type | Slewing Ring | |
| Inside Diameter | 55mm | |
| Material | Steel | |
| Alles selecteren | ||
|---|---|---|
Merk IKO Nippon Thompson | ||
Product Type Slewing Ring | ||
Inside Diameter 55mm | ||
Material Steel | ||
- Land van herkomst:
- VN
IKO Nippon Thompson Slewing Ring
The IKO Nippon Thompson roller slewing rings are compact roller bearing. Its rollers are alternately crossed at right angle to each other between inner and outer rings. They can take loads from any directions such as radial, thrust and moment load at the same time. The rollers make line-contact with raceway surfaces. Therefore, elastic deformation due to bearing loads is very small. CRBHV is manufactured at a dedicated site. Hence, it achieves cost reduction and shortened lead time from manufacture to delivery. The crossed roller bearing ensures excellent performance through constant revision of roller bearing design and manufacturing processes. Due to all these factors this product contributes to higher efficiency and improved performance when integrated into various machines.
Features and Benefits
• Outer diameter is 120mm
• High-quality
• Abrasion resistant
• Corrosion resistant
• High accuracy and rigidity
• Quick delivery
• Affordable
Applications
• Construction machinery
• Thermal power plant
• Tidal or current power turbines
• Wind power plants
• Mobile cranes
• Water treatment plants
Gerelateerde Links
- IKO Nippon Thompson Slewing Ring with 120 mm OD
- IKO Nippon Thompson Slewing Ring with 70 mm OD
- IKO Nippon Thompson Slewing Ring with 165 mm OD
- IKO Nippon Thompson Slewing Ring with 240 mm OD
- IKO Nippon Thompson Slewing Ring with 150 mm OD
- IKO Nippon Thompson Slewing Ring with 80 mm OD
- IKO Nippon Thompson Slewing Ring with 95 mm OD
- IKO Nippon Thompson Slewing Ring with 210 mm OD