Deltaco 5 W GU10 Smart Bulb, RGB, Warm White, Cool White, 6500k
- RS-stocknr.:
- 243-6399
- Fabrikantnummer:
- SH-LGU10RGB-3P
- Fabrikant:
- Deltaco
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 243-6399
- Fabrikantnummer:
- SH-LGU10RGB-3P
- Fabrikant:
- Deltaco
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
| Merk | Deltaco | |
| Product Type | Smart Bulb | |
| Power | 5W | |
| Lamp Base/Socket | GU10 | |
| Communication Protocol | WiFi | |
| Colour | RGB, Warm White, Cool White | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Luminous Efficacy | 94Lm/W | |
| Lifespan | 25000h | |
| Luminous Flux | 470lm | |
| Dimmable | No | |
| Standards/Approvals | RoHS | |
| Series | SH | |
| Fluorescent Equivalent Wattage | 40W | |
| Alles selecteren | ||
|---|---|---|
Merk Deltaco | ||
Product Type Smart Bulb | ||
Power 5W | ||
Lamp Base/Socket GU10 | ||
Communication Protocol WiFi | ||
Colour RGB, Warm White, Cool White | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Luminous Efficacy 94Lm/W | ||
Lifespan 25000h | ||
Luminous Flux 470lm | ||
Dimmable No | ||
Standards/Approvals RoHS | ||
Series SH | ||
Fluorescent Equivalent Wattage 40W | ||
- Land van herkomst:
- CN
The Deltaco Smart Filament Bulb has 2.4GHz WiFi frequency. It is compatible with DELTACO SMART HOME application and google home & amazon Alexa. It is a smart RGB LED lamp that can be placed in any GU10 lamp holder. The lamp is dimmable via the app so that you can set the desired brightness yourself and if warm or cold white is not enough, you can also choose a special color from 16 million colors to get the right feeling in the room. The power is 5W, which is equivalent to about 40W from a traditional light bulb.
Network protocol IEEE802.11 b/g/n
Adjustable color temperature 2700K-6500K
Ambient temperature during operation -20 ° C to 60 ° C
Voice control with Google Assistant or Amazon Alexa
Gerelateerde Links
- Deltaco 5 W E14 Smart Bulb Warm White 6500k
- Deltaco 5 W E14 LED Smart Bulb Warm White 6500k
- Deltaco 5 W E14 LED Smart Bulb RGB 6500k
- Deltaco 9 W E27 LED Smart Bulb Warm White 6500k
- Deltaco 9 W E27 Smart Bulb White, 6500k
- 4lite UK 4.9 W GU10 LED Smart Bulb 6500k
- Sylvania GU10 LED Bulbs, Cool White
- Sylvania GU10 LED Bulbs, Warm White