Eaton Smart Plug, 12A, 253V

Subtotaal (1 eenheid)*

€ 149,00

(excl. BTW)

€ 180,29

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 149,00

*prijsindicatie

RS-stocknr.:
252-565
Fabrikantnummer:
195168 CSAP-01/F5-12E
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Product Type

Smart Plug

Series

xComfort

Country

Czech Republic

Current Rating

12A

Voltage

253V

Land van herkomst:
CZ
The Eaton Moeller series xComfort switching actuator is an innovative solution designed for seamless integration into modern electrical systems. This device provides reliable control for various applications, enabling smooth operation of lighting and other electrical devices. With a robust design, it easily fits into standard installations, making it ideal for both residential and commercial environments. The actuator supports a wide range of functionalities including local operation and remote control, ensuring user convenience and flexibility. This unit stands out due to its compact size, high performance, and compliance with international standards, providing peace of mind for safe use. Whether you're upgrading existing systems or embarking on new installations, this actuator ensures efficient operation and enhanced control.

Radio frequent bidirectional communication provides enhanced control and flexibility

Designed for both local and remote operation, offering versatility in usage

Compact dimensions ensure easy installation in various settings

Rated operating voltage spans a broad range, accommodating diverse electrical systems

LED indication aids in easy monitoring of the actuator’s status

Supports a maximum switching current, ensuring reliable operation under load

Offers a sleek traffic white finish, blending seamlessly with modern décor

Compliant with RoHS standards, promoting environmental responsibility

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.