Siemens RE Series Smoke Detector Tester
- RS-stocknr.:
- 287-8684
- Fabrikantnummer:
- RE6 / BPZ:3680300001
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 535,30
(excl. BTW)
€ 647,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 535,30 |
*prijsindicatie
- RS-stocknr.:
- 287-8684
- Fabrikantnummer:
- RE6 / BPZ:3680300001
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Smoke Detector Tester | |
| Alarm Type | Smoke | |
| Kit Contents | Smoke Detector Tester | |
| Series | RE | |
| Standards/Approvals | RoHS/WEEE | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Smoke Detector Tester | ||
Alarm Type Smoke | ||
Kit Contents Smoke Detector Tester | ||
Series RE | ||
Standards/Approvals RoHS/WEEE | ||
- Land van herkomst:
- CN
Siemens Series RE Smoke Detector Tester, Smoke Alarm, Tester Equipment - RE6
This smoke detector tester is an essential piece of testing equipment designed to effectively evaluate smoke detectors, including optical and ionisation types. Utilising environmentally-friendly test gases, it simulates the presence of smoke to ensure reliable functionality. The device is easy to position over detectors for accurate testing, making it a critical tool for professionals involved in smoke alarm performance testing and maintenance.
Features & Benefits
• Compatible with REF8, REF8-S, and REF8-C environmentally-friendly test gases
• Efficiently simulates fire aerosols to trigger alarm response
• Easy positioning allows for straightforward smoke detector testing
• Helps maintain and verify smoke detector reliability
• Designed for use in varying environmental conditions up to 50°C
• Supports up to 400 detector tests, enhancing operational efficiency
Applications
• Used for testing optical and ionisation smoke detectors
• Ideal for smoke alarm performance assessments in various settings
• Utilised in regular smoke detector maintenance and inspections
• Suitable for professionals in fire safety equipment and electrical industries
What types of smoke detectors are compatible with this testing device?
The device effectively tests optical and ionisation detectors, making it suitable for a wide range of smoke detection systems, ensuring flexible application across different units.
How does the tester simulate smoke during the testing process?
By using brief pressure to release test gas into the detectors measuring chamber, it accurately mimics the presence of fire aerosols, facilitating effective alarm triggering.
What precautions should be taken when using this testing equipment?
It is essential to ensure the spray nozzle remains clean and free from obstructions. Additionally, always follow safety guidelines for handling test gases and maintain proper storage conditions to protect the device.
Gerelateerde Links
- Smoke Detector Testers
- No Climb Solo Series Smoke Detector Tester
- No Climb Solo Series Smoke Detector Tester Cordless
- No Climb Testifire Series Smoke Detector Tester, Lithium-ion Battery-Powered Cordless
- Siemens Smoke Detector Smoke Detector, 85 dB
- No Climb Solo Series Heat Detector Tester, Battery-Powered Cordless
- Hoyles Smoke Detector Cigarette Smoke Detector
- Channel Polycarbonate Smoke Alarm / Smoke Detectors Smoke Detector