Bourns 2 Output Switch Mode Power Supply Transformer 1.5 W Output, 5 V, 475 μH
- RS-stocknr.:
- 234-1663
- Fabrikantnummer:
- PAD002-T764111S
- Fabrikant:
- Bourns
Subtotaal (1 rol van 800 eenheden)*
€ 764,80
(excl. BTW)
€ 925,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 800 + | € 0,956 | € 764,80 |
*prijsindicatie
- RS-stocknr.:
- 234-1663
- Fabrikantnummer:
- PAD002-T764111S
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Secondary Voltage | 5 V | |
| Product Type | Switch Mode Power Supply Transformer | |
| Number of Outputs | 2 | |
| Mount Type | PCB | |
| Inductance | 475μH | |
| Power | 1.5W | |
| Termination Type | Surface Mount | |
| Number of Pins | 6 | |
| Primary Current | 300mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Weight | 350mg | |
| Depth | 4mm | |
| Length | 7.1mm | |
| Standards/Approvals | RoHS | |
| Width | 6.55mm | |
| Series | PAD00x-T764 | |
| Isolation Voltage | 3100Vrms | |
| Turns Ratio | 1:1.1 | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Secondary Voltage 5 V | ||
Product Type Switch Mode Power Supply Transformer | ||
Number of Outputs 2 | ||
Mount Type PCB | ||
Inductance 475μH | ||
Power 1.5W | ||
Termination Type Surface Mount | ||
Number of Pins 6 | ||
Primary Current 300mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Weight 350mg | ||
Depth 4mm | ||
Length 7.1mm | ||
Standards/Approvals RoHS | ||
Width 6.55mm | ||
Series PAD00x-T764 | ||
Isolation Voltage 3100Vrms | ||
Turns Ratio 1:1.1 | ||
- Land van herkomst:
- CN
The Bourns Electronics Push-Pull Isolation Transformer works with a current rating of 350 mA rms and functional insulation for a working voltage of 400 V rms.
475μH primary inductance
3100 volts RMS isolation voltage
-40°C to +125°C operating temperature
Gerelateerde Links
- Bourns 2 Output Switch Mode Power Supply Transformer 1.5 W Output 475 μH
- Bourns 2 Output Switch Mode Power Supply Transformer 1 W Output 475 μH
- Bourns 1 Output Switch Mode Power Supply 15 V, 430 μH
- Bourns 1 Output Switch Mode Power Supply 12 V, 130 μH
- Bourns 2 Output Switch Mode Power Supply 60 W Output
- Bourns 2 Output SMPS Transformer 22 W Output 12 V, 90 μH
- Bourns 2 Output SMPS Transformer 22 W Output 12 V, 940 μH
- Bourns 2 Output SMPS Transformer 9 W Output 12 V, 890 μH