MEAN WELL 3 Output Switching Power Supply
- RS-stocknr.:
- 644-7231
- Fabrikantnummer:
- RPT-6003
- Fabrikant:
- MEAN WELL
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 644-7231
- Fabrikantnummer:
- RPT-6003
- Fabrikant:
- MEAN WELL
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
| Merk | MEAN WELL | |
| Number of Outputs | 3 | |
| Product Type | Switching Power Supply | |
| Depth | 29 mm | |
| Length | 101.6 mm | |
| Maximum Operating Temperature | -20 °C | |
| Mount Type | Chassis Mount | |
| Weight | 150 g | |
| Width | 50.8 mm | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Number of Outputs 3 | ||
Product Type Switching Power Supply | ||
Depth 29 mm | ||
Length 101.6 mm | ||
Maximum Operating Temperature -20 °C | ||
Mount Type Chassis Mount | ||
Weight 150 g | ||
Width 50.8 mm | ||
- Land van herkomst:
- CN
RPT-60 Series, Universal Input, 2x4inch, Triple Output
Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Medical safety approved
Low leakage current <200μA
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
10% extra 'peak current' rating for 10 seconds, on all outputs
Note
De-rating 2% per°C above 40°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60601-1, UL 60601-1