SCJ Professional Soap Dispenser 2 L

Subtotaal (1 eenheid)*

€ 15,77

(excl. BTW)

€ 19,08

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 22 stuk(s) vanaf 13 maart 2026
  • Plus verzending 30 stuk(s) vanaf 10 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 15,77

*prijsindicatie

RS-stocknr.:
248-5755
Fabrikantnummer:
LGT2LDP
Fabrikant:
SCJ Professional
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SCJ Professional

Product Type

Soap Dispenser

Automatic/Manual

Manual

Colour

Blue, White

Wall Mount

Yes

Anti-Bacterial

Yes

Trade Name

SC Johnson Professional

Series

LGT

Length

138mm

Width

162 mm

Height

289mm

Dispenser Size

2L

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
GB

Cleanse Light 2L Dispenser


Unique 2 litre sealed cartridge dispenser for exclusive use with genuine SC Johnson Professional refill cartridges only. BioCote Protection - The push buttons on all SC Johnson Professional® dispensers are protected by BioCote®, a silver-based antimicrobial agent that inhibits the growth of bacteria and molds. BioCote® is effective for the lifetime of the dispenser. Guaranteed for life. Delivers the exact amount of product required, controlling usage and reducing waste. Size (mm): 290H x 163W x 145D.

•Unique 1 litre sealed cartridge dispenser for exclusive use with genuine SC Johnson Professional refill cartridges only. Delivers the exact amount of product required, controlling usage and reducing waste.;•Antimicrobial BioCote Protection - The push buttons on all SC Johnson Professional® dispensers are protected by BioCote®, a silver-based antimicrobial agent that inhibits the growth of bacteria and molds. BioCote® is effective for the lifetime of the dispenser. The dispenser is guaranteed for life. ;•Size (mm): 290H x 163W x 145D.

Gerelateerde Links