SCJ Professional Soap Dispenser 1 L

Subtotaal (1 eenheid)*

€ 5,37

(excl. BTW)

€ 6,50

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 244 stuk(s) vanaf 09 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 5,37

*prijsindicatie

RS-stocknr.:
248-5761
Fabrikantnummer:
LGT1LDS
Fabrikant:
SCJ Professional
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SCJ Professional

Product Type

Soap Dispenser

Automatic/Manual

Manual

Colour

White, Blue

Wall Mount

Yes

Anti-Bacterial

Yes

Trade Name

SC Johnson Professional

Series

LGT

Length

117mm

Width

132 mm

Dispenser Size

1L

Height

235mm

Standards/Approvals

No

Vrijgesteld

Washroom 1L Dispenser Cleanse


Unique 1 litre sealed cartridge dispenser for exclusive use with genuine SC Johnson Professional refill cartridges only. The push buttons on all SC Johnson Professional® dispensers are protected by BioCote®, a silver-based antimicrobial agent that inhibits the growth of bacteria and molds. BioCote® is effective for the lifetime of the dispenser. Guaranteed for life. Delivers the exact amount of product required, controlling usage and reducing waste. Size (mm): 233H x 130W x 115D.

•Unique 1 litre sealed cartridge dispenser for exclusive use with genuine SC Johnson Professional refill cartridges only. Delivers the exact amount of product required, controlling usage and reducing waste.;•Antimicrobial BioCote Protection - The push buttons on all SC Johnson Professional® dispensers are protected by BioCote®, a silver-based antimicrobial agent that inhibits the growth of bacteria and molds. BioCote® is effective for the lifetime of the dispenser. The dispenser is guaranteed for life. ;•Size (mm): 233H x 130W x 115D.

Gerelateerde Links