HAZET 863P 1/4 in Socket Wrench with Ergonomic Handle, 115mm Overall
- RS-stocknr.:
- 644-627
- Fabrikantnummer:
- 863P
- Fabrikant:
- HAZET
Subtotaal (1 eenheid)*
€ 58,29
(excl. BTW)
€ 70,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 58,29 |
*prijsindicatie
- RS-stocknr.:
- 644-627
- Fabrikantnummer:
- 863P
- Fabrikant:
- HAZET
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
| Merk | HAZET | |
| Drive Size | 1/4in | |
| Product Type | Socket Wrench | |
| Handle Type | Ergonomic | |
| Overall Length | 115mm | |
| VDE/1000V Approved | No | |
| Drive Type | Square | |
| Model Number | 863P | |
| Material | Chrome Plated Steel with Corrosion Resistant Properties | |
| Finish | Chrome Plated | |
| Number of Points | 20 | |
| Standards/Approvals | DIN 3122, ISO 3315 | |
| Alles selecteren | ||
|---|---|---|
Merk HAZET | ||
Drive Size 1/4in | ||
Product Type Socket Wrench | ||
Handle Type Ergonomic | ||
Overall Length 115mm | ||
VDE/1000V Approved No | ||
Drive Type Square | ||
Model Number 863P | ||
Material Chrome Plated Steel with Corrosion Resistant Properties | ||
Finish Chrome Plated | ||
Number of Points 20 | ||
Standards/Approvals DIN 3122, ISO 3315 | ||
Niet conform
- Land van herkomst:
- DE
The HAZET Compact ratchet designed for manual operations in tight spaces. It features a 1/4 inch square drive and a solid build with a total length of 115 mm. The ratchet is ideal for light-duty fastening tasks and offers smooth gear engagement.
20 tooth gear mechanism for precise control
Ergonomic resin grip prevents slipping
Chrome plated finish for corrosion resistance
Lightweight at 75 g for easy handling
Gerelateerde Links
- HAZET 916HPS 1/2 in Socket Wrench with Ergonomic Handle, 275mm Overall
- HAZET 863 P 1/4 in Socket Wrench with Ergonomic Handle, 116mm Overall
- SAM 1031P 3/8 in Socket Wrench with Ergonomic Handle, 196 Overall
- SAM 1042GP 1/2 in Socket Wrench with Ergonomic Handle, 315mm Overall
- SAM 292P-11 11 mm Socket Wrench with Ergonomic Handle, 255mm Overall
- SAM 94-SD6-FME 6 mm Socket Wrench with Ergonomic Handle, 97mm Overall
- SAM 292P-6-FME 6 mm Socket Wrench with Ergonomic Handle, 255mm Overall
- SAM Ratchet Wrench Ergonomic Handle