Facom 75.13/16 13/16 in Socket Wrench with Tube Handle, 221mm Overall
- RS-stocknr.:
- 236-2463
- Fabrikantnummer:
- 75.13/16
- Fabrikant:
- Facom
Subtotaal (1 eenheid)*
€ 24,47
(excl. BTW)
€ 29,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,47 |
*prijsindicatie
- RS-stocknr.:
- 236-2463
- Fabrikantnummer:
- 75.13/16
- Fabrikant:
- Facom
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
| Merk | Facom | |
| Product Type | Socket Wrench | |
| Drive Size | 13/16in | |
| Handle Type | Tube | |
| Head Shape | Round | |
| Overall Length | 221mm | |
| Drive Type | Hex | |
| VDE/1000V Approved | No | |
| Model Number | 75.13/16 | |
| Height Safe | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin Chrome | |
| Number of Points | 6 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Facom | ||
Product Type Socket Wrench | ||
Drive Size 13/16in | ||
Handle Type Tube | ||
Head Shape Round | ||
Overall Length 221mm | ||
Drive Type Hex | ||
VDE/1000V Approved No | ||
Model Number 75.13/16 | ||
Height Safe No | ||
Material Chrome Vanadium Steel | ||
Finish Satin Chrome | ||
Number of Points 6 | ||
Standards/Approvals No | ||
Niet conform
- Land van herkomst:
- CN
The Facom 75 series has forged inch 6 x 6 point angled open-socket wrench designed for powerful unlocking. The size of the socket wrench is the 13/16 inch and the overall length is the 221 mm.
Satin chrome finish
Short head and long head
Gerelateerde Links
- Facom 75.11/16 11/16 in Socket Wrench with Tube Handle, 195mm Overall
- Facom 75.5/16 5/16 in Socket Wrench with Tube Handle, 114mm Overall
- Facom 75.9/16 9/16 in Socket Wrench with Tube Handle, 169mm Overall
- Facom 75.7/16 7/16 in Socket Wrench with Tube Handle, 136mm Overall
- Facom 75.15/16 15/16 in Socket Wrench with Tube Handle, 250mm Overall
- Facom 76.20 1/2 in Socket Wrench with Tube Handle, 212mm Overall
- Expert by Facom 5 in Socket Wrench with Tube Handle, 95mm Overall
- Facom 75.3/8 3/8 in Socket Wrench with Tube Handle, 129mm Overall