Facom 75.J9PB 8→19 mm Angled Open Socket Wrench with Tube Handle, 400mm Overall
- RS-stocknr.:
- 255-6075
- Fabrikantnummer:
- 75.J9PB
- Fabrikant:
- Facom
Subtotaal (1 eenheid)*
€ 131,94
(excl. BTW)
€ 159,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 131,94 |
*prijsindicatie
- RS-stocknr.:
- 255-6075
- Fabrikantnummer:
- 75.J9PB
- Fabrikant:
- Facom
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
| Merk | Facom | |
| Drive Size | 8→19mm | |
| Product Type | Angled Open Socket Wrench | |
| Handle Type | Tube | |
| Overall Length | 400mm | |
| Drive Type | Hex | |
| VDE/1000V Approved | No | |
| Model Number | 75.J9PB | |
| Height Safe | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin Chrome | |
| Standards/Approvals | ISO 691, NF ISO 691, ISO 2236, DIN ISO 691, NF ISO 2236 | |
| Alles selecteren | ||
|---|---|---|
Merk Facom | ||
Drive Size 8→19mm | ||
Product Type Angled Open Socket Wrench | ||
Handle Type Tube | ||
Overall Length 400mm | ||
Drive Type Hex | ||
VDE/1000V Approved No | ||
Model Number 75.J9PB | ||
Height Safe No | ||
Material Chrome Vanadium Steel | ||
Finish Satin Chrome | ||
Standards/Approvals ISO 691, NF ISO 691, ISO 2236, DIN ISO 691, NF ISO 2236 | ||
- Land van herkomst:
- CN
FACOM 75.J9PB Angle Open Socket Wrench Set - 9 Pieces | 8 - 19 mm
The FACOM 75.J9PB Angle Open-Socket Wrench Set is a high-performance tool set designed for powerful unlocking and versatility. This 9-piece set covers sizes from 8 to 19 mm, offering a range of options for various tasks. Each wrench features a short head for enhanced accessibility in tight spaces and a long head for increased power when needed. The short head includes a one-side opening, allowing it to pass over threaded rods with ease. With a 6-point socket profile, these wrenches ensure a secure grip on fasteners, reducing the risk of rounding. This set is ideal for professionals who require reliable and versatile tools for demanding applications.
Features & Benefits
HIGH PERFORMANCE - Designed for powerful unlocking
VERSATILE - Short head for accessibiliy, long head for power
ONE SIDE OPENING - On the short head for passing threaded rods
SOCKET PROFILE - 6-Points
Finish: chrome
Lifetime guarantee
Applications
The FACOM Angle Open-Socket Wrench Set is a versatile tool set ideal for automotive repair, construction, manufacturing, aerospace and industrial maintenance.
Composition
Satin chrome finish
Sizes included 8 - 10 - 11 - 12 - 13 - 16 - 17 - 18 - 19 mm
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
Standards
ISO 2236, ISO 691
Gerelateerde Links
- Facom 75.JU10 8 to 22 mm² Socket Wrench with Tube Handle, 450mm Overall
- Facom 76.20 1/2 in Socket Wrench with Tube Handle, 212mm Overall
- Expert by Facom 5 in Socket Wrench with Tube Handle, 95mm Overall
- Facom 75.11/16 11/16 in Socket Wrench with Tube Handle, 195mm Overall
- Facom 75.3/8 3/8 in Socket Wrench with Tube Handle, 129mm Overall
- Facom 75.5/16 5/16 in Socket Wrench with Tube Handle, 114mm Overall
- Facom 75.9/16 9/16 in Socket Wrench with Tube Handle, 169mm Overall
- Facom 75.7/16 7/16 in Socket Wrench with Tube Handle, 136mm Overall