Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 211-131
- Fabrikantnummer:
- 23-920
- Fabrikant:
- SAM
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
| Merk | SAM | |
| Socket Size | 1/4in | |
| Imperial or Metric | Imperial | |
| Socket Type | Hexagon | |
| Socket Head Type | 6 point | |
| Alles selecteren | ||
|---|---|---|
Merk SAM | ||
Socket Size 1/4in | ||
Imperial or Metric Imperial | ||
Socket Type Hexagon | ||
Socket Head Type 6 point | ||
Vrijgesteld
- Land van herkomst:
- TW
23-920
The SAM Outillage 1/4 inch bit-holder socket offers superior durability with its polished chrome-plate finish, making it a standout in any toolkit. Its hexagonal design ensures a secure fit with various bits, providing optimal torque transfer. The lightweight construction allows for effortless handling, ideal for intricate tasks. Built to meet international standards, this socket combines versatility with exceptional quality.
Polished chrome-plate finish enhances durability and corrosion resistance
Hexagonal bit-holder ensures a secure fit for optimal torque transfer
Lightweight design improves handling and agility in tight spaces
Meets international standards for reliable quality and performance
Versatile tool suitable for a wide range of applications
Hexagonal bit-holder ensures a secure fit for optimal torque transfer
Lightweight design improves handling and agility in tight spaces
Meets international standards for reliable quality and performance
Versatile tool suitable for a wide range of applications
Gerelateerde Links
- SAM 3/8 in Drive 1/4in Hexagon 14.5mm, 25 mm Overall Length
- SAM 3/8 in Drive 8mm Hexagon 18 mm Overall Length
- RS PRO 23-Piece 1/2 in Bit Deep, 6 Point VDE/1000V Approved
- SAM 1/2 in Drive 1/2 in Standard 6 Point Socket, 40 mm Overall Length
- SAM Hexagon Socket Nut Driver, 6 mm Tip
- Facom 38-Piece 1/4 in Bit Hexagon
- SAM 6-Piece 1/4 in Hexagon
- SAM 1/2 in Drive 1 1/16in Bi-Hexagon 36mm, 82 mm Overall Length