Knipex 3/8 in Drive 3/8 in Standard VDE/1000V Approved, 123mm Overall Length
- RS-stocknr.:
- 267-3258
- Fabrikantnummer:
- 98 29 25
- Fabrikant:
- Knipex
Subtotaal (1 eenheid)*
€ 52,47
(excl. BTW)
€ 63,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 52,47 |
*prijsindicatie
- RS-stocknr.:
- 267-3258
- Fabrikantnummer:
- 98 29 25
- Fabrikant:
- Knipex
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
| Merk | Knipex | |
| Product Type | Socket | |
| Socket Size | 3/8 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Plastic Coated | |
| Non-Sparking | No | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Overall Length | 123mm | |
| Material | Chrome Steel | |
| Alles selecteren | ||
|---|---|---|
Merk Knipex | ||
Product Type Socket | ||
Socket Size 3/8 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Plastic Coated | ||
Non-Sparking No | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Overall Length 123mm | ||
Material Chrome Steel | ||
Niet conform
- Land van herkomst:
- DE
KNIPEX 98 29 25 Socket 3/8'' for TX25 123 mm
98 29 25 KNIPEX Socket 3/8'' Basic tool chrome-plated. - Size: TX25
Technical attributes
Basic Tool Chrome-Plated
Gerelateerde Links
- Knipex 3/8 in Drive 3/8 in Standard VDE/1000V Approved, 123mm Overall Length
- Knipex 3/8 in Drive 3/8 in Standard VDE/1000V Approved, 127mm Overall Length
- Knipex 3/8 in Drive 3/8 in Standard VDE/1000V Approved, 117mm Overall Length
- Knipex 3/8 in Drive 3/8 in Standard Square VDE/1000V Approved, 75mm Overall Length
- Knipex 3/8 in Drive 45872 in Hexagon Hex VDE/1000V Approved, 42mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 49mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 42mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 44mm Overall Length