Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 55mm Overall Length
- RS-stocknr.:
- 267-3302
- Fabrikantnummer:
- 98 47 14
- Fabrikant:
- Knipex
Subtotaal (1 eenheid)*
€ 24,87
(excl. BTW)
€ 30,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 20 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,87 |
*prijsindicatie
- RS-stocknr.:
- 267-3302
- Fabrikantnummer:
- 98 47 14
- Fabrikant:
- Knipex
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
| Merk | Knipex | |
| Product Type | Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Plastic Coated | |
| Non-Sparking | No | |
| Overall Length | 55mm | |
| Standards/Approvals | IEC 60900 DIN EN 60900 | |
| Material | Chrome Steel | |
| Drive Type | Hex | |
| Alles selecteren | ||
|---|---|---|
Merk Knipex | ||
Product Type Socket | ||
Socket Size 1/2 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Plastic Coated | ||
Non-Sparking No | ||
Overall Length 55mm | ||
Standards/Approvals IEC 60900 DIN EN 60900 | ||
Material Chrome Steel | ||
Drive Type Hex | ||
Niet conform
- Land van herkomst:
- DE
The Knipex hexagon socket for hexagonal screws, with internal square 1/2 inch.
For metric and imperial hexagonal head screws
Basic tool is chrome plated
Socket is made of chrome vanadium steel
Gerelateerde Links
- Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 55mm Overall Length
- Knipex 1/2 in Drive 1/2 in 12 Point Hex VDE/1000V Approved, 55mm Overall Length
- Knipex 9/16 in Drive 1/2 in 12 Point Hex VDE/1000V Approved, 55mm Overall Length
- Knipex 1/2 in Drive 45689 in Hexagon Hex VDE/1000V Approved, 55mm Overall Length
- Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 54mm Overall Length
- Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 63mm Overall Length
- Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 58mm Overall Length
- Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 61mm Overall Length