Helukabel Solar Cable 4 mm² CSA Halogen Free, 120 °C, -40 °C 100 m Blue
- RS-stocknr.:
- 284-4317
- Artikelnummer Distrelec:
- 301-58-776
- Fabrikantnummer:
- 713546
- Fabrikant:
- Helukabel
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 haspel 100 meter
€ 144,12
(excl. BTW)
€ 174,39
(incl. BTW)
- RS-stocknr.:
- 284-4317
- Artikelnummer Distrelec:
- 301-58-776
- Fabrikantnummer:
- 713546
- Fabrikant:
- Helukabel
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
| Merk | Helukabel | |
| Product Type | Solar Cable | |
| Fire Behaviour | Halogen Free | |
| Cross Sectional Area | 4 mm² | |
| Voltage | 1.5kV | |
| Jacket Colour | Blue | |
| Outside Diameter | 5.4mm | |
| Standards/Approvals | EN 50618 | |
| Cable Length | 100m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Series | 7135 | |
| Alles selecteren | ||
|---|---|---|
Merk Helukabel | ||
Product Type Solar Cable | ||
Fire Behaviour Halogen Free | ||
Cross Sectional Area 4 mm² | ||
Voltage 1.5kV | ||
Jacket Colour Blue | ||
Outside Diameter 5.4mm | ||
Standards/Approvals EN 50618 | ||
Cable Length 100m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Series 7135 | ||
- Land van herkomst:
- DE
The solar cable features a tinned copper conductor with fine wiring according to DIN VDE 0295 cl.5 and IEC 60228 cl.5 standards. It includes two core insulations made of special cross-linked compounds for enhanced durability and performance. The sheath color is specified in the table. Additionally, the cable is halogen-free in accordance with EN 50267 and IEC 60754 standards, ensuring safety in case of fire. It is also flame retardant according to IEC 60332-1-2, and has low smoke density as per IEC 61034. Furthermore, it is weathering and UV-resistant according to EN 50618 Annex E, and complies with EN 50289-4-17 Method A for added reliability in outdoor environments, making it suitable for solar applications.
Double-insulated
Complies with protection class II
UV-resistant
Ozone-resistant
Gerelateerde Links
- Helukabel Solar Cable 4 mm² CSA Halogen Free -40 °C 100 m Red
- Helukabel Solar Cable 6 mm² CSA Halogen Free -40 °C 100 m Black
- Helukabel Solar Cable 10 mm² CSA Halogen Free -40 °C 100 m Black
- Helukabel Solar Cable 4 mm² CSA Flame Resistant -40 °C Blue
- Helukabel Solar Cable 4 mm² CSA -40 °C
- Helukabel Solar Cable 6 mm² CSA , -40 to + 120 °C 100m Red
- Helukabel Solar Cable 10 mm² CSA , -40 to + 120 °C 100m Red
- Staubli Solar Cable 2.5 mm² CSA Flame Retardant 90 °C, -40 °C Black