Orium 40 W Solar Panel Kit Cable Solar Panel
- RS-stocknr.:
- 205-086
- Fabrikantnummer:
- 39238
- Fabrikant:
- Orium
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 205-086
- Fabrikantnummer:
- 39238
- Fabrikant:
- Orium
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
| Merk | Orium | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 20V | |
| Peak Power | 40W | |
| Sub Type | Solar Panel Kit | |
| Power | 40W | |
| Depth | 50mm | |
| Length | 930mm | |
| Width | 348mm | |
| Standards/Approvals | CE, RoHS | |
| Terminal Contact Type | Cable | |
| Alles selecteren | ||
|---|---|---|
Merk Orium | ||
Product Type Solar Panel | ||
Open Circuit Voltage 20V | ||
Peak Power 40W | ||
Sub Type Solar Panel Kit | ||
Power 40W | ||
Depth 50mm | ||
Length 930mm | ||
Width 348mm | ||
Standards/Approvals CE, RoHS | ||
Terminal Contact Type Cable | ||
- Land van herkomst:
- CN
The Orium Folding Solar Panel is easy to install on the ground, providing optimal performance during the summer months. Compact and lightweight, it offers the flexibility to take your solar energy collector with you wherever you go. When combined with the 150 and 250 portable energy stations, it ensures a reliable power source wherever you need it, at any time. The panel is equipped with eyelets for easy attachment and setup.
Monocrystalline cells
Easy to use
Delivers 40 watts and voltage 20V
Gerelateerde Links
- Orium 200 W Portable Solar Panel Cable Solar Panel
- Orium 60 W Monocrystalline Cable Solar Panel
- Orium 400 W Portable Solar Panel Solar Panel
- Orium 315 W Portable Solar Panel Solar Panel
- Orium 160 W Portable Solar Panel Solar Panel
- Leatherman Bracket 160 W Solar Panel Kit Cable Solar Panel
- Bluetti 350 W Solar Panel Kit Solar Panel
- Solar Technology Rack 80 W Solar Panel Kit Photovoltaic Solar Panel