TE Connectivity Black Solder Sleeve 16.5mm Length 1.3 mm Cable Diameter 4.3 mm Cable Diameter

Subtotaal (1 verpakking van 120 eenheden)*

€ 276,38

(excl. BTW)

€ 334,42

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 03 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 276,38€ 2,303

*prijsindicatie

RS-stocknr.:
471-268
Artikelnummer Distrelec:
304-52-231
Fabrikantnummer:
187788-000
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Product Type

Solder Sleeve

Sleeve Length

16.5mm

Minimum Cable Diameter

4.3mm

Maximum Cable Diameter

1.3mm

Colour

Black

Maximum Operating Temperature

150°C

Standards/Approvals

NAS-1747, MIL-S-83519

Niet conform

Land van herkomst:
MX
The TE Connectivity solder sleeve shield terminator is designed for seamless wire protection and management. Engineered with precision, this product expands to 4.32 mm, accommodating various wire diameters while maintaining robust connectivity. As a vital component in interconnect devices, it effectively shrinks to 0.05 inches, ensuring reliable performance under demanding conditions. With an operating temperature limit of 150 °C, this terminator is ideal for applications that require resilience and durability. Its fusible ring temperature indicator adds an extra layer of safety, allowing users to monitor connectivity status effectively. Designed to meet rigorous industry standards, this terminator not only excels in functionality but also in safety and compliance. Its low halogen content further underscores its commitment to environmentally conscious practices, making it a smart choice for modern electrical engineering projects.

Features an innovative fusible ring temperature indicator for added safety

Compatible with a wide range of jacket diameters, enhancing versatility

Built to withstand high temperatures, ensuring reliable operation

Low halogen content supports eco-friendly initiatives

No pre-installed lead, allowing for custom application configurations

Perfect for applications requiring immersion protection, enhancing durability

Compact design ensures ease of installation in tight spaces

Constructed to meet military specifications for exceptional quality

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.