TE Connectivity Black, Grey Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- RS-stocknr.:
- 472-501
- Artikelnummer Distrelec:
- 304-52-237
- Fabrikantnummer:
- 359434-000
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 60 eenheden)*
€ 168,77
(excl. BTW)
€ 204,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 168,77 | € 2,813 |
*prijsindicatie
- RS-stocknr.:
- 472-501
- Artikelnummer Distrelec:
- 304-52-237
- Fabrikantnummer:
- 359434-000
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sleeve Length | 19.1mm | |
| Minimum Cable Diameter | 1.8mm | |
| Maximum Cable Diameter | 6mm | |
| Colour | Black, Grey | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | NAS-1747, MIL-S-83519 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Solder Sleeve | ||
Sleeve Length 19.1mm | ||
Minimum Cable Diameter 1.8mm | ||
Maximum Cable Diameter 6mm | ||
Colour Black, Grey | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals NAS-1747, MIL-S-83519 | ||
Niet conform
- Land van herkomst:
- MX
The TE Connectivity Advanced solder sleeve shield terminator is engineered for optimal wire protection and management. It features a robust construction that expands to fit wiring with a maximum operating temperature of 150 °C, ensuring reliable performance in demanding environments. Designed to shrink to a precise diameter, this product effectively offers immersion protection to the internal wiring, guaranteeing a secure and efficient connection. With its fusible ring temperature indicator and compatibility across a range of interconnect devices, it supports seamless integration into various applications. Whether used in aerospace, automotive, or industrial sectors, this termination solution excels in providing enduring reliability and functionality, making it an essential component for engineered assemblies.
Constructed for durability in high-temperature applications
Utilises an innovative fusible ring temperature indicator for enhanced safety
Compatible with a range of interconnect devices, facilitating versatility
Delivers reliable immersion protection for internal components
Lightweight and compact design optimises space within assemblies
Low halogen content promotes safer usage and disposal
Gerelateerde Links
- TE Connectivity Black, White Tin Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Solder Sleeve 19.1mm Length 4.3 mm Cable Diameter 7.6 mm Cable Diameter
- TE Connectivity Transparent Solder Sleeve 19.1mm Length 8.76 mm Cable Diameter 7 mm Cable Diameter
- TE Connectivity Transparent Polyvinyl Fluoride Solder Sleeve 19.1mm Length 2.5 mm Cable Diameter 7 mm Cable Diameter
- TE Connectivity Black on White Sleeve 19.1mm Length 5.95 mm Cable Diameter 1.78 mm Cable Diameter
- Chemelex Grey Polyolefin Solder Sleeve 7 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Blue Red Copper Solder Sleeve 24.76mm Length 1.8 mm Cable Diameter 1.2 mm Cable Diameter