TE Connectivity White, Black Solder Sleeve 11.4 mm Cable Diameter 4.5 mm Cable Diameter
- RS-stocknr.:
- 506-926
- Artikelnummer Distrelec:
- 304-52-232
- Fabrikantnummer:
- 200445-000
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 15 eenheden)*
€ 262,16
(excl. BTW)
€ 317,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 262,16 | € 17,477 |
*prijsindicatie
- RS-stocknr.:
- 506-926
- Artikelnummer Distrelec:
- 304-52-232
- Fabrikantnummer:
- 200445-000
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Minimum Cable Diameter | 4.5mm | |
| Maximum Cable Diameter | 11.4mm | |
| Colour | White, Black | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | B151-11 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Solder Sleeve | ||
Minimum Cable Diameter 4.5mm | ||
Maximum Cable Diameter 11.4mm | ||
Colour White, Black | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series B151-11 | ||
Niet conform
- Land van herkomst:
- MX
The TE Connectivity Solder sleeve shield terminators are expertly designed to provide reliable insulation and sealing for electrical connections. This innovative product features a dual wall construction that offers excellent protection against harsh environmental conditions. Ideal for various applications, the terminators expand to an impressive inside diameter, ensuring compatibility with a wide range of wire sizes. With robust materials ensuring longevity, these terminators are crucial for maintaining performance in demanding scenarios. An essential addition for any professional looking to enhance their wiring system, these products also comply with stringent safety regulations to ensure peace of mind during installation and use.
Pre-installed lead enhances ease of installation
Low halogen content ensures reduced environmental impact
Designed to meet high operating temperature requirements
Optimised for a broad range of wire diameters, supporting versatility
Features a shrink-to-fit design for secure performance
Solder process capability enhances connectivity reliability
Manufactured to comply with international safety standards
Gerelateerde Links
- TE Connectivity Black on White Sleeve 16.5mm Length 4.3 mm Cable Diameter 4.5 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 35.5mm Length 4.5 mm Cable Diameter 11.5 mm Cable Diameter
- TE Connectivity Green Polyethylene Solder Sleeve 35.5mm Length 8.7 mm Cable Diameter 4.5 mm Cable Diameter
- Chemelex Blue Polyolefin Solder Sleeve 35.5mm Length 11.5 mm Cable Diameter 4.5 mm Cable Diameter
- TE Connectivity Transparent Sleeve 35.5mm Length 9.2 mm Cable Diameter 4.5 mm Cable Diameter
- TE Connectivity White, Black Solder Sleeve 3.6 mm Cable Diameter 1.5 mm Cable Diameter
- TE Connectivity Black, White Solder Sleeve 16.5mm Length 4.3 mm Cable Diameter 1.3 mm Cable Diameter
- TE Connectivity White, Blue Solder Sleeve 32mm Length 2.8 mm Cable Diameter 300 μm Cable Diameter